IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRM
| Digi-Key Part Number | LTC1799IS5#TRMCT-ND |
1 25 100 |
4.31000 3.85000 3.46500 |
Extended Price
4.31 96.25 346.50 |
| Manufacturer Part Number | LTC1799IS5#TRM | |||
| Description | IC OSCILLATOR RES SET TSOT23-5 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LTC1799IS5#TRM |
| Vendor | Linear Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator - Silicon |
| Frequency | 33MHz |
| Count | - |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current | 2.4mA |
| Package / Case | TSOT-23-5 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC1799IS5#TRM LTC1799IS5#TRM LTC1799IS5#TRMCT ND LTC1799IS5#TRMCTND LTC1799IS5#TRMCT |
LTC1799IS5#TRM Specification Sheet
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRM (LTC1799IS5#TRMCT-ND)
Related parts:IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799CS5#TRMCT-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799CS5#TRMPBFCT-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799CS5#TRMPBFTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799CS5#TRMTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TR
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799CS5TR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799HS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799HS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799HS5#TRMPBFTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799IS5#TRMCT-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799IS5#TRMPBFCT-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799IS5#TRMPBFTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799IS5#TRMTR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TR
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1799IS5TR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRM
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799CS5#TRMDKR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799CS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799CS5#TRMPBFDKR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC1799IS5#TRMPBF
Order 'ic oscillator res set tsot23-5 - LTC1799IS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC1799IS5#TRMPBFDKR-ND.
IC OSCILLATOR RES SET TSOT23-5 - LTC6905CS5#TRPBF
Order 'ic oscillator res set tsot23-5 - LTC6905CS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6905CS5#TRPBF-ND.
Send this link via E-Mail
Help With This Screen