IC TIMER CMOS 8MSOP - LMC555CMM/NOPB
| Digi-Key Part Number | LMC555CMMCT-ND |
1 25 100 250 500 |
1.37000 1.00640 .73200 .54900 .48678 |
Extended Price
1.37 25.16 73.20 137.25 243.39 |
| Manufacturer Part Number | LMC555CMM/NOPB | |||
| Description | IC TIMER CMOS 8MSOP | |||
| Quantity Available | 300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMC555CMM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | 555 Type, Timer/Oscillator (Single) |
| Frequency | 3MHz |
| Count | - |
| Voltage - Supply | 2 V ~ 15 V |
| Current | 100mA |
| Package / Case | 8-MSOP |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMC555CMM NOPB LMC555CMMNOPB LMC555CMMCT ND LMC555CMMCTND LMC555CMMCT |
LMC555CMM/NOPB Specification Sheet
IC TIMER CMOS 8MSOP - LMC555CMM/NOPB (LMC555CMMCT-ND)
Related parts:IC TIMER CMOS 8MSOP - LMC555CMM/NOPB
Order 'ic timer cmos 8msop - LMC555CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CMMCT-ND.
IC TIMER CMOS 8MSOP - LMC555CMM/NOPB
Order 'ic timer cmos 8msop - LMC555CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CMMDKR-ND.
IC TIMER CMOS 8-SOIC - LMC555CMX/NOPB
Order 'ic timer cmos 8-soic - LMC555CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CMXCT-ND.
IC TIMER CMOS 8-SOIC - LMC555CMX/NOPB
Order 'ic timer cmos 8-soic - LMC555CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CMXDKR-ND.
IC TIMER 8-SOIC - LM555CMX/NOPB
Order 'ic timer 8-soic - LM555CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM555CMXCT-ND.
IC TIMER CMOS 8-MICROSMD - LMC555CBP
Order 'ic timer cmos 8-microsmd - LMC555CBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CBPCT-ND.
IC TIMER 8-SOIC - LM555CMX/NOPB
Order 'ic timer 8-soic - LM555CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM555CMXDKR-ND.
IC TIMER CMOS 8-MICROSMD - LMC555CBP
Order 'ic timer cmos 8-microsmd - LMC555CBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CBPDKR-ND.
IC TIMER 8MSOP - LM555CMM/NOPB
Order 'ic timer 8msop - LM555CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM555CMMCT-ND.
IC TIMER CMOS 8-MSOP - LMC555CMM/NOPB
Order 'ic timer cmos 8-msop - LMC555CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CMMTR-ND.
IC TIMER 8MSOP - LM555CMM/NOPB
Order 'ic timer 8msop - LM555CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM555CMMDKR-ND.
IC TIMER CMOS 8-MICROSMD - LMC555CBPX/NOPB
Order 'ic timer cmos 8-microsmd - LMC555CBPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CBPX-ND.
IC TIMER CMOS 8-MSOP - LMC555CMMX/NOPB
Order 'ic timer cmos 8-msop - LMC555CMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CMMX-ND.
IC TIMER CMOS 8-SOIC SMD - LMC555CM/NOPB
Order 'ic timer cmos 8-soic smd - LMC555CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CM-ND.
IC TIMER CMOS 8-SOIC - LMC555CMX/NOPB
Order 'ic timer cmos 8-soic - LMC555CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CMXTR-ND.
Send this link via E-Mail
Help With This Screen