IC TIMER CMOS 8-MICROSMD - LMC555CBP - Integrated Circuits (ICs)
| Digi-Key Part Number | LMC555CBPCT-ND |
1 25 100 |
1.25000 .91320 .66400 |
Extended Price
1.25 22.83 66.40 |
| Manufacturer Part Number | LMC555CBP | |||
| Description | IC TIMER CMOS 8-MICROSMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LMC555CBP |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | 555 Type, Timer/Oscillator (Single) |
| Frequency | 3MHz |
| Count | - |
| Voltage - Supply | 2 V ~ 15 V |
| Current | 100mA |
| Package / Case | 8-MicroSMD |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LMC555CBP LMC555CBP LMC555CBPCT ND LMC555CBPCTND LMC555CBPCT |
LMC555CBP Specification Sheet
IC TIMER CMOS 8-MICROSMD - LMC555CBP (LMC555CBPCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TIMER CMOS 8-MICROSMD - LMC555CBP
Order 'ic timer cmos 8-microsmd - LMC555CBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CBPCT-ND.
IC TIMER CMOS 8-MICROSMD - LMC555CBP
Order 'ic timer cmos 8-microsmd - LMC555CBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CBPDKR-ND.
IC TIMER CMOS 8-MICROSMD - LMC555CBP
Order 'ic timer cmos 8-microsmd - LMC555CBP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CBPTR-ND.
IC TIMER CMOS 8-MICROSMD - LMC555CBPX/NOPB
Order 'ic timer cmos 8-microsmd - LMC555CBPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CBPX-ND.
IC TIMER CMOS 8-SOIC - LMC555CMX/NOPB
Order 'ic timer cmos 8-soic - LMC555CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CMXCT-ND.
IC TIMER CMOS 8-SOIC - LMC555CMX/NOPB
Order 'ic timer cmos 8-soic - LMC555CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CMXDKR-ND.
IC OP AMP SUPP CMOS 8-MICROSMD - LMC6035IBP
Order 'ic op amp supp cmos 8-microsmd - LMC6035IBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6035IBPCT-ND.
IC TIMER CMOS 8MSOP - LMC555CMM/NOPB
Order 'ic timer cmos 8msop - LMC555CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CMMCT-ND.
IC TIMER CMOS 8-MSOP - LMC555CMM/NOPB
Order 'ic timer cmos 8-msop - LMC555CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CMMTR-ND.
IC TIMER CMOS 8-MSOP - LMC555CMMX/NOPB
Order 'ic timer cmos 8-msop - LMC555CMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CMMX-ND.
IC TIMER CMOS 8-SOIC SMD - LMC555CM/NOPB
Order 'ic timer cmos 8-soic smd - LMC555CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CM-ND.
IC TIMER CMOS 8-SOIC - LMC555CMX/NOPB
Order 'ic timer cmos 8-soic - LMC555CMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CMXTR-ND.
IC TIMER CMOS 8-DIP - LMC555CN/NOPB
Order 'ic timer cmos 8-dip - LMC555CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC555CN-ND.
IC TIMER CMOS 8MSOP - LMC555CMM/NOPB
Order 'ic timer cmos 8msop - LMC555CMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC555CMMDKR-ND.
IC OP AMP SUPP CMOS 8-MICROSMD - LMC6035IBP
Order 'ic op amp supp cmos 8-microsmd - LMC6035IBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6035IBPDKR-ND.
Send this link via E-Mail
Help With This Screen