IC CLOCK 32KHZ DGTL-TRIM 8SOIC - E1466DHO-S8G3Y
| Digi-Key Part Number | E1466DHO-S8G3Y-ND |
4000 |
.57687 |
Extended Price
2307.48 |
| Manufacturer Part Number | E1466DHO-S8G3Y | |||
| Description | IC CLOCK 32KHZ DGTL-TRIM 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E1466DHO-S8G3Y |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | Clock IC |
| Voltage - Supply | 1.1 V ~ 2.2 V |
| Number of Outputs | 3 |
| Input | - |
| Output | - |
| Frequency-Max | 32kHz |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E1466DHO S8G3Y E1466DHOS8G3Y |
E1466DHO-S8G3Y Specification Sheet
IC CLOCK 32KHZ DGTL-TRIM 8SOIC - E1466DHO-S8G3Y (E1466DHO-S8G3Y-ND)
Related parts:IC CLOCK 32KHZ DGTL-TRIM 8SOIC - E1466DHO-S8G3Y
Order 'ic clock 32khz dgtl-trim 8soic - E1466DHO-S8G3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-S8G3Y-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-P8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-P8-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8Y
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-P8Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-P8Y-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DIT
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DOF
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DOF' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DOF-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-SOIC - E1466DAO-S8
Order 'ic clock 32khz dgtl-trim 8-soic - E1466DAO-S8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-S8-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DFO-DIT
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DFO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DFO-DIT-ND.
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT
Order 'ic clock 32khz w/alarm 8-pin - E1467DB-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DB-DIT-ND.
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DE2-DIT
Order 'ic clock 32khz w/alarm 8-pin - E1467DE2-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DE2-DIT-ND.
IC CLOCK GEN MPEG W/VCXO 8SOIC - CY2412SXC-3
Order 'ic clock gen mpeg w/vcxo 8soic - CY2412SXC-3' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2412SXC-3-ND.
IC CLOCK GEN MPEG W/VCXO 8SOIC - CY2412SXC-3T
Order 'ic clock gen mpeg w/vcxo 8soic - CY2412SXC-3T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2412SXC-3T-ND.
IC CLOCK GEN MPEG W/VCXO 8SOIC - CY241V8ASXC-01
Order 'ic clock gen mpeg w/vcxo 8soic - CY241V8ASXC-01' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY241V8ASXC-01-ND.
IC CLOCK GEN MPEG W/VCXO 8SOIC - CY241V8ASXC-01T
Order 'ic clock gen mpeg w/vcxo 8soic - CY241V8ASXC-01T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY241V8ASXC-01T-ND.
IC CLOCK GEN MPEG W/VCXO 8SOIC - CY241V8ASXC-02
Order 'ic clock gen mpeg w/vcxo 8soic - CY241V8ASXC-02' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY241V8ASXC-02-ND.
Send this link via E-Mail
Help With This Screen