IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8Y
| Digi-Key Part Number | E1466DHO-P8Y-ND |
2800 |
.57687 |
Extended Price
1615.24 |
| Manufacturer Part Number | E1466DHO-P8Y | |||
| Description | IC CLOCK 32KHZ DGTL-TRIM 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E1466DHO-P8Y |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | Clock IC |
| Voltage - Supply | 1.1 V ~ 2.2 V |
| Number of Outputs | 3 |
| Input | - |
| Output | - |
| Frequency-Max | 32kHz |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E1466DHO P8Y E1466DHOP8Y |
E1466DHO-P8Y Specification Sheet
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8Y (E1466DHO-P8Y-ND)
Related parts:IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8Y
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-P8Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-P8Y-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-P8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-P8-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DIT
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DOF
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DOF' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DOF-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-SOIC - E1466DAO-S8
Order 'ic clock 32khz dgtl-trim 8-soic - E1466DAO-S8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-S8-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DFO-DIT
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DFO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DFO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8SOIC - E1466DHO-S8G3Y
Order 'ic clock 32khz dgtl-trim 8soic - E1466DHO-S8G3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-S8G3Y-ND.
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT
Order 'ic clock 32khz w/alarm 8-pin - E1467DB-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DB-DIT-ND.
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DE2-DIT
Order 'ic clock 32khz w/alarm 8-pin - E1467DE2-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DE2-DIT-ND.
IC CLOCK DRIVER DUAL 5MHZ 8-DIP - DS0026CN
Order 'ic clock driver dual 5mhz 8-dip - DS0026CN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS0026CN-ND.
IC CLOCK/CALENDAR LOW PWR 8-DIP - PCF8593N
Order 'ic clock/calendar low pwr 8-dip - PCF8593N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1089-5-ND.
IC CLOCK DRIVER DUAL TTL 8-DIP - DS75361N
Order 'ic clock driver dual ttl 8-dip - DS75361N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS75361N-ND.
IC CLOCK DRIVER DUAL 5MHZ 8-SOIC - DS0026CMA
Order 'ic clock driver dual 5mhz 8-soic - DS0026CMA' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS0026CMA-ND.
IC CLOCK DRIVER DUAL 5MHZ 8-MSOP - DS0026CMM
Order 'ic clock driver dual 5mhz 8-msop - DS0026CMM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS0026CMMCT-ND.
Send this link via E-Mail
Help With This Screen