IC ECONOSCILLATOR DUAL 8USOP - DS1099U-WT+
| Digi-Key Part Number | DS1099U-WT+-ND |
50 |
.56000 |
Extended Price
28.00 |
| Manufacturer Part Number | DS1099U-WT+ | |||
| Description | IC ECONOSCILLATOR DUAL 8USOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1099U-WT+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | - |
| Output | CMOS, TTL |
| Frequency-Max | 1.048MHz |
| Package / Case | 8-µSOP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1099U WT+ DS1099UWT+ |
DS1099U-WT+ Specification Sheet
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-WT+ (DS1099U-WT+-ND)
Related parts :IC ECONOSCILLATOR DUAL 8USOP - DS1099U-WT+
Order 'ic econoscillator dual 8usop - DS1099U-WT+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-WT+-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-WT+T
Order 'ic econoscillator dual 8usop - DS1099U-WT+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-WT+T-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-BC+
Order 'ic econoscillator dual 8usop - DS1099U-BC+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-BC+-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-BC+T
Order 'ic econoscillator dual 8usop - DS1099U-BC+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-BC+T-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-CC+
Order 'ic econoscillator dual 8usop - DS1099U-CC+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-CC+-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-CC+T
Order 'ic econoscillator dual 8usop - DS1099U-CC+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-CC+T-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-FF+
Order 'ic econoscillator dual 8usop - DS1099U-FF+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-FF+-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-FF+T
Order 'ic econoscillator dual 8usop - DS1099U-FF+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-FF+T-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-LU+
Order 'ic econoscillator dual 8usop - DS1099U-LU+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-LU+-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-LU+T
Order 'ic econoscillator dual 8usop - DS1099U-LU+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-LU+T-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-PR+
Order 'ic econoscillator dual 8usop - DS1099U-PR+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-PR+-ND.
IC ECONOSCILLATOR DUAL 8USOP - DS1099U-PR+T
Order 'ic econoscillator dual 8usop - DS1099U-PR+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1099U-PR+T-ND.
IC ECONOSCILL 2.048MHZ 8USOP - DS1088LU-02A+
Order 'ic econoscill 2.048mhz 8usop - DS1088LU-02A+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1088LU-02A+-ND.
IC ECONOSCILL 2.048MHZ 8USOP - DS1088LU-02A+T
Order 'ic econoscill 2.048mhz 8usop - DS1088LU-02A+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1088LU-02A+T-ND.
IC ECONOSCILL 2.048MHZ 8USOP - DS1088LU-02A+W
Order 'ic econoscill 2.048mhz 8usop - DS1088LU-02A+W' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1088LU-02A+W-ND.
Send this link via E-Mail
Help With This Screen