IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-A12+T
| Digi-Key Part Number | DS1086LU-A12+T-ND |
3000 |
.95940 |
Extended Price
2878.20 |
| Manufacturer Part Number | DS1086LU-A12+T | |||
| Description | IC ECONOSILL 3.3V SS 8-USOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1086LU-A12+T |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 66MHz |
| Package / Case | 8-µSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1086LU A12+T DS1086LUA12+T |
DS1086LU-A12+T Specification Sheet
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-A12+T (DS1086LU-A12+T-ND)
Related parts :IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-A12+
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-A12+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-A12+-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-A12+T
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-A12+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-A12+T-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-12F+
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-12F+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-12F+-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-12F+T
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-12F+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-12F+T-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-B66+
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-B66+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-B66+-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-B66+T
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-B66+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-B66+T-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-C01+
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-C01+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-C01+-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-C01+T
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-C01+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-C01+T-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-C02+
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-C02+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-C02+-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU-C02+T
Order 'ic econosill 3.3v ss 8-usop - DS1086LU-C02+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-C02+T-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU+
Order 'ic econosill 3.3v ss 8-usop - DS1086LU+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU+-ND.
IC ECONOSILL 3.3V SS 8-USOP - DS1086LU+T
Order 'ic econosill 3.3v ss 8-usop - DS1086LU+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1086LU-21D+
Order 'ic econoscillator ss 8-usop - DS1086LU-21D+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-21D+-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1086LU-21D+T
Order 'ic econoscillator ss 8-usop - DS1086LU-21D+T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-21D+T-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1086LU-533+
Order 'ic econoscillator ss 8-usop - DS1086LU-533+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1086LU-533+-ND.
Send this link via E-Mail
Help With This Screen