Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LZ-66
ECONOSCILL 2WIRE 66MHZ 8-SOIC - DS1077LZ-66 - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1077LZ-66-ND |
10000 |
1.32000 |
Extended Price
13200.00 |
| Manufacturer Part Number | DS1077LZ-66 | |||
| Description | ECONOSCILL 2WIRE 66MHZ 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LZ-66
| Technical/Catalog Information | DS1077LZ-66 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator, Fixed Frequency, Dual |
| Frequency | 66MHz |
| Count | - |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current | 30mA |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1077LZ 66 DS1077LZ66 |
DS1077LZ-66 Specification Sheet
ECONOSCILL 2WIRE 66MHZ 8-SOIC - DS1077LZ-66 (DS1077LZ-66-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LZ-66Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LZ-66
Order 'econoscill 2wire 66mhz 8-soic - DS1077LZ-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073Z-66
Order 'econoscillator/div 66mhz 8-soic - DS1073Z-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073Z-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-66
Order 'econoscillator/div 66mhz 8-soic - DS1075Z-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 15mA 2.7 V ~ 3.6 V DS1077LZ-40
Order 'econoscill 2wire 40mhz 8-soic - DS1077LZ-40' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-40-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 20mA 2.7 V ~ 3.6 V DS1077LZ-50
Order 'econoscill 2wire 50mhz 8-soic - DS1077LZ-50' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-50-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 25mA 2.7 V ~ 3.6 V DS1077LZ-60
Order 'econoscill 2wire 60mhz 8-soic - DS1077LZ-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-60-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tape & Reel (TR) 30mA 2.7 V ~ 3.6 V DS1077LZ-66+T&R
Order 'ic econoscillator/div 8-soic - DS1077LZ-66+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-66+T&R-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LU-66
Order 'econoscill 2wire 66mhz 8-usop - DS1077LU-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LU-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LZ-66+
Order 'ic econoscill 2wire 66mhz 8soic - DS1077LZ-66+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-66+-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1077Z-66+
Order 'ic econoscill 2wire 66mhz 8soic - DS1077Z-66+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077Z-66+-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-66
Order 'econoscillator/div 66mhz 8-dip - DS1073M-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075M-66
Order 'econoscillator/div 66mhz 8-dip - DS1075M-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tape & Reel (TR) 15mA 2.7 V ~ 3.6 V DS1077LZ-40+T&R
Order 'ic econoscillator/div 8-soic - DS1077LZ-40+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-40+T&R-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tape & Reel (TR) 20mA 2.7 V ~ 3.6 V DS1077LZ-50+T&R
Order 'ic econoscillator/div 8-soic - DS1077LZ-50+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-50+T&R-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tape & Reel (TR) 25mA 2.7 V ~ 3.6 V DS1077LZ-60+T&R
Order 'ic econoscillator/div 8-soic - DS1077LZ-60+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-60+T&R-ND.
Options for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LZ-66
Send this link via E-Mail
Help With This Screen
