ECONOSCILL 2WIRE 66MHZ 8-USOP - DS1077LU-66 - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1077LU-66-ND |
10000 |
1.32000 |
Extended Price
13200.00 |
| Manufacturer Part Number | DS1077LU-66 | |||
| Description | ECONOSCILL 2WIRE 66MHZ 8-USOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1077LU-66 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator, Fixed Frequency, Dual |
| Frequency | 66MHz |
| Count | - |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current | 30mA |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1077LU 66 DS1077LU66 |
DS1077LU-66 Specification Sheet
ECONOSCILL 2WIRE 66MHZ 8-USOP - DS1077LU-66 (DS1077LU-66-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ECONOSCILL 2WIRE 66MHZ 8-USOP - DS1077LU-66
Order 'econoscill 2wire 66mhz 8-usop - DS1077LU-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LU-66-ND.
ECONOSCILL 2WIRE 40MHZ 8-USOP - DS1077LU-40
Order 'econoscill 2wire 40mhz 8-usop - DS1077LU-40' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LU-40-ND.
ECONOSCILL 2WIRE 60MHZ 8-USOP - DS1077LU-60
Order 'econoscill 2wire 60mhz 8-usop - DS1077LU-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LU-60-ND.
ECONOSCILL 2WIRE 66MHZ 8-SOIC - DS1077LZ-66
Order 'econoscill 2wire 66mhz 8-soic - DS1077LZ-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-66-ND.
IC ECONOSCILL 2WIRE 66MHZ 8USOP - DS1077LU-66+
Order 'ic econoscill 2wire 66mhz 8usop - DS1077LU-66+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LU-66+-ND.
IC ECONOSCILL 2WIRE 66MHZ 8USOP - DS1077LU-66+T
Order 'ic econoscill 2wire 66mhz 8usop - DS1077LU-66+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LU-66+T-ND.
IC ECONOSCILLATOR/DIV 8-USOP - DS1077U-66+
Order 'ic econoscillator/div 8-usop - DS1077U-66+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077U-66+-ND.
IC ECONOSCILLATOR/DIV 8-USOP - DS1077U-66+T&R
Order 'ic econoscillator/div 8-usop - DS1077U-66+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077U-66+T&R-ND.
ECONOSCILLATOR/DIV 66MHZ 8-DIP - DS1073M-66
Order 'econoscillator/div 66mhz 8-dip - DS1073M-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-66-ND.
ECONOSCILLATOR/DIV 66MHZ 8-SOIC - DS1073Z-66
Order 'econoscillator/div 66mhz 8-soic - DS1073Z-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073Z-66-ND.
ECONOSCILLATOR/DIV 66MHZ 8-DIP - DS1075M-66
Order 'econoscillator/div 66mhz 8-dip - DS1075M-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-66-ND.
ECONOSCILLATOR/DIV 66MHZ 8-SOIC - DS1075Z-66
Order 'econoscillator/div 66mhz 8-soic - DS1075Z-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-66-ND.
IC ECONOSCILLATOR SS 8-USOP - DS1087LU-66+
Order 'ic econoscillator ss 8-usop - DS1087LU-66+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1087LU-66+-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U
Order 'ic rtc serial 2wire lp 8-usop - DS1337U' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U+
Order 'ic rtc serial 2wire lp 8-usop - DS1337U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U+-ND.
Send this link via E-Mail
Help With This Screen
