Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-644
ECONOSCILLATOR/DIV 644MHZ 8-SOIC - DS1075Z-644 - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1075Z-644-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1075Z-644 | |||
| Description | ECONOSCILLATOR/DIV 644MHZ 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-644
| Technical/Catalog Information | DS1075Z-644 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator, Fixed Frequency, Dual |
| Frequency | 644MHz |
| Count | - |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current | 50mA |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1075Z 644 DS1075Z644 |
DS1075Z-644 Specification Sheet
ECONOSCILLATOR/DIV 644MHZ 8-SOIC - DS1075Z-644 (DS1075Z-644-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-644Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-644
Order 'econoscillator/div 644mhz 8-soic - DS1075Z-644' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-644-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-010
Order 'econoscillator/div 10mhz 8-soic - DS1075Z-010' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-010-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-100
Order 'econoscillator/div 100mhz 8-soic - DS1075Z-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-100-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-166
Order 'econoscillator/div 166mhz 8-soic - DS1075Z-166' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-166-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-20
Order 'econoscillator/div 20mhz 8-soic - DS1075Z-20' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-20-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-59
Order 'econoscillator/div 59mhz 8-soic - DS1075Z-59' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-59-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-60
Order 'econoscillator/div 60mhz 8-soic - DS1075Z-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-60-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-66
Order 'econoscillator/div 66mhz 8-soic - DS1075Z-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-800
Order 'econoscillator/div mhz 8-soic - DS1075Z-800' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-800-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-80
Order 'econoscillator/div 80mhz 8-soic - DS1075Z-80' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-80-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-801
Order 'econoscill custom 80mhz 8-soic - DS1075Z-801' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-801-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-802
Order 'econoscill custom 40khz 8-soic - DS1075Z-802' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-802-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-803
Order 'econoscill custom 22mhz 8-soic - DS1075Z-803' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-803-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tape & Reel (TR) 50mA 4.75 V ~ 5.25 V DS1075Z-80/T&R
Order 'econoscill custom 80mhz 8-soic - DS1075Z-80/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-80/T&R-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073Z-100
Order 'econoscillator/div 100mhz 8-soic - DS1073Z-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073Z-100-ND.
Options for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-644
Send this link via E-Mail
Help With This Screen
