ECONOSCILLATOR/DIV 20MHZ 8-SOIC - DS1075Z-20
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-20
| Digi-Key Part Number | DS1075Z-20-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1075Z-20 | |||
| Description | ECONOSCILLATOR/DIV 20MHZ 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-20
| Technical/Catalog Information | DS1075Z-20 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator, Fixed Frequency, Dual |
| Frequency | 20MHz |
| Count | - |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current | 50mA |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1075Z 20 DS1075Z20 |
DS1075Z-20 Specification Sheet
ECONOSCILLATOR/DIV 20MHZ 8-SOIC - DS1075Z-20 (DS1075Z-20-ND)
Related parts Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-20ECONOSCILLATOR/DIV 20MHZ 8-SOIC - DS1075Z-20
Order 'econoscillator/div 20mhz 8-soic - DS1075Z-20' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-20-ND.
ECONOSCILLATOR/DIV 10MHZ 8-SOIC - DS1075Z-010
Order 'econoscillator/div 10mhz 8-soic - DS1075Z-010' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-010-ND.
ECONOSCILLATOR/DIV 100MHZ 8-SOIC - DS1075Z-100
Order 'econoscillator/div 100mhz 8-soic - DS1075Z-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-100-ND.
ECONOSCILLATOR/DIV 166MHZ 8-SOIC - DS1075Z-166
Order 'econoscillator/div 166mhz 8-soic - DS1075Z-166' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-166-ND.
ECONOSCILLATOR/DIV 59MHZ 8-SOIC - DS1075Z-59
Order 'econoscillator/div 59mhz 8-soic - DS1075Z-59' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-59-ND.
ECONOSCILLATOR/DIV 60MHZ 8-SOIC - DS1075Z-60
Order 'econoscillator/div 60mhz 8-soic - DS1075Z-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-60-ND.
ECONOSCILLATOR/DIV 644MHZ 8-SOIC - DS1075Z-644
Order 'econoscillator/div 644mhz 8-soic - DS1075Z-644' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-644-ND.
ECONOSCILLATOR/DIV 66MHZ 8-SOIC - DS1075Z-66
Order 'econoscillator/div 66mhz 8-soic - DS1075Z-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-66-ND.
ECONOSCILLATOR/DIV MHZ 8-SOIC - DS1075Z-800
Order 'econoscillator/div mhz 8-soic - DS1075Z-800' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-800-ND.
ECONOSCILLATOR/DIV 80MHZ 8-SOIC - DS1075Z-80
Order 'econoscillator/div 80mhz 8-soic - DS1075Z-80' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-80-ND.
ECONOSCILL CUSTOM 80MHZ 8-SOIC - DS1075Z-801
Order 'econoscill custom 80mhz 8-soic - DS1075Z-801' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-801-ND.
ECONOSCILL CUSTOM 40KHZ 8-SOIC - DS1075Z-802
Order 'econoscill custom 40khz 8-soic - DS1075Z-802' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-802-ND.
ECONOSCILL CUSTOM 22MHZ 8-SOIC - DS1075Z-803
Order 'econoscill custom 22mhz 8-soic - DS1075Z-803' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-803-ND.
ECONOSCILL CUSTOM 80MHZ 8-SOIC - DS1075Z-80/T&R
Order 'econoscill custom 80mhz 8-soic - DS1075Z-80/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-80/T&R-ND.
ECONOSCILLATOR/DIV 100MHZ 8-SOIC - DS1073Z-100
Order 'econoscillator/div 100mhz 8-soic - DS1073Z-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073Z-100-ND.
Options for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-20
Send this link via E-Mail
Help With This Screen
