ECONOSCILLATOR/DIV 60MHZ 8-DIP - DS1075M-60 - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1075M-60-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1075M-60 | |||
| Description | ECONOSCILLATOR/DIV 60MHZ 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1075M-60 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator, Fixed Frequency, Dual |
| Frequency | 60MHz |
| Count | - |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Current | 50mA |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1075M 60 DS1075M60 |
DS1075M-60 Specification Sheet
ECONOSCILLATOR/DIV 60MHZ 8-DIP - DS1075M-60 (DS1075M-60-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :ECONOSCILLATOR/DIV 60MHZ 8-DIP - DS1075M-60
Order 'econoscillator/div 60mhz 8-dip - DS1075M-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-60-ND.
ECONOSCILLATOR/DIV 60MHZ 8-DIP - DS1073M-60
Order 'econoscillator/div 60mhz 8-dip - DS1073M-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-60-ND.
ECONOSCILLATOR/DIV 100MHZ 8-DIP - DS1075M-100
Order 'econoscillator/div 100mhz 8-dip - DS1075M-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-100-ND.
ECONOSCILLATOR/DIV 66MHZ 8-DIP - DS1075M-66
Order 'econoscillator/div 66mhz 8-dip - DS1075M-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-66-ND.
ECONOSCILLATOR/DIV 80MHZ 8-DIP - DS1075M-80
Order 'econoscillator/div 80mhz 8-dip - DS1075M-80' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-80-ND.
ECONOSCILLATOR/DIV 60MHZ 8-SOIC - DS1073Z-60
Order 'econoscillator/div 60mhz 8-soic - DS1073Z-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073Z-60-ND.
ECONOSCILLATOR/DIV 60MHZ 8-SOIC - DS1075Z-60
Order 'econoscillator/div 60mhz 8-soic - DS1075Z-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-60-ND.
ECONOSCILLATOR/DIV 100MHZ 8-DIP - DS1073M-100
Order 'econoscillator/div 100mhz 8-dip - DS1073M-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-100-ND.
ECONOSCILLATOR/DIV 66MHZ 8-DIP - DS1073M-66
Order 'econoscillator/div 66mhz 8-dip - DS1073M-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-66-ND.
ECONOSCILLATOR/DIV 80MHZ 8-DIP - DS1073M-80
Order 'econoscillator/div 80mhz 8-dip - DS1073M-80' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-80-ND.
IC OPAMP HIGH PREC 60MHZ 8-DIP - MAX437CPA
Order 'ic opamp high prec 60mhz 8-dip - MAX437CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX437CPA-ND.
ECONOSCILL 2WIRE 60MHZ 8-USOP - DS1077LU-60
Order 'econoscill 2wire 60mhz 8-usop - DS1077LU-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LU-60-ND.
ECONOSCILL 2WIRE 60MHZ 8-SOIC - DS1077LZ-60
Order 'econoscill 2wire 60mhz 8-soic - DS1077LZ-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-60-ND.
IC OPAMP HIGH-PREC LN 8-DIP - MAX437EPA
Order 'ic opamp high-prec ln 8-dip - MAX437EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX437EPA-ND.
IC LCD BIAS SUPPLY DGT ADJ 8-DIP - MAX749CPA
Order 'ic lcd bias supply dgt adj 8-dip - MAX749CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX749CPA-ND.
Send this link via E-Mail
Help With This Screen
