Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-66
ECONOSCILLATOR/DIV 66MHZ 8-DIP - DS1073M-66
| Digi-Key Part Number | DS1073M-66-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1073M-66 | |||
| Description | ECONOSCILLATOR/DIV 66MHZ 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-66
| Technical/Catalog Information | DS1073M-66 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Oscillator, Fixed Frequency, Dual |
| Frequency | 66MHz |
| Count | - |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Current | - |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1073M 66 DS1073M66 |
DS1073M-66 Specification Sheet
ECONOSCILLATOR/DIV 66MHZ 8-DIP - DS1073M-66 (DS1073M-66-ND)
Related parts Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-66Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-66
Order 'econoscillator/div 66mhz 8-dip - DS1073M-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075M-66
Order 'econoscillator/div 66mhz 8-dip - DS1075M-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-100
Order 'econoscillator/div 100mhz 8-dip - DS1073M-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-100-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-60
Order 'econoscillator/div 60mhz 8-dip - DS1073M-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-60-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-80
Order 'econoscillator/div 80mhz 8-dip - DS1073M-80' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073M-80-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073Z-66
Order 'econoscillator/div 66mhz 8-soic - DS1073Z-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1073Z-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075Z-66
Order 'econoscillator/div 66mhz 8-soic - DS1075Z-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075Z-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075M-100
Order 'econoscillator/div 100mhz 8-dip - DS1075M-100' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-100-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075M-60
Order 'econoscillator/div 60mhz 8-dip - DS1075M-60' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-60-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 50mA 4.75 V ~ 5.25 V DS1075M-80
Order 'econoscillator/div 80mhz 8-dip - DS1075M-80' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1075M-80-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LU-66
Order 'econoscill 2wire 66mhz 8-usop - DS1077LU-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LU-66-ND.
Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube 30mA 2.7 V ~ 3.6 V DS1077LZ-66
Order 'econoscill 2wire 66mhz 8-soic - DS1077LZ-66' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1077LZ-66-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3 V ~ 3.6 V DS1091LU-66+
Order 'ic econoscillator ss 8-umax - DS1091LU-66+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1091LU-66+-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2 V ~ 16 V, ±1 V ~ 8 V ICL7611ACPA+
Order 'ic opamp lp cmos 8-dip - ICL7611ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611ACPA+-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2 V ~ 16 V, ±1 V ~ 8 V ICL7611ACPA
Order 'ic opamp lp cmos 8-dip - ICL7611ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7611ACPA-ND.
Options for Maxim Integrated Products Programmable Timer And Oscillator Integrated Circuit (ics) Oscillator, Fixed Frequency, Dual Tube - 2.7 V ~ 3.6 V DS1073M-66
Send this link via E-Mail
Help With This Screen
