IC TIMER SINGLE BIPOLAR 8 DIP - NE555N
| Digi-Key Part Number | 497-1963-5-ND |
1 10 100 250 500 1000 2500 5000 |
.55000 .42500 .25500 .22952 .16150 .15300 .14450 .13600 |
Extended Price
0.55 4.25 25.50 57.38 80.75 153.00 361.25 680.00 |
| Manufacturer Part Number | NE555N | |||
| Description | IC TIMER SINGLE BIPOLAR 8 DIP | |||
| Quantity Available | 2284 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NE555N |
| Vendor | STMicroelectronics |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 555 Type, Timer/Oscillator |
| Mounting Type | Through Hole |
| Package Name | 8-DIP |
| Frequency | 500.000 kHz [Max] |
| Number of Elements | 1 [Nom] |
| Supply Current | 15.000 mA [Max] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 16.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Output Current, High | 200.0 mA [Max] |
| Output Current, Low | 200.0 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NE555N NE555N 497 1963 5 ND 49719635ND 497-1963-5 |
NE555N Specification Sheet
IC TIMER SINGLE BIPOLAR 8 DIP - NE555N (497-1963-5-ND)
Related parts:IC TIMER SINGLE BIPOLAR 8 DIP - NE555N
Order 'ic timer single bipolar 8 dip - NE555N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1963-5-ND.
IC TIMER SINGLE BIPOLAR 8 DIP - SA555N
Order 'ic timer single bipolar 8 dip - SA555N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2036-5-ND.
IC TIMER SINGLE PREC 8-DIP - NE555N
Order 'ic timer single prec 8-dip - NE555N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE555NFS-ND.
IC TIMER SINGLE BIPOLAR 8 SOIC - NE555DT
Order 'ic timer single bipolar 8 soic - NE555DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1962-1-ND.
IC TIMER SINGLE BIPOLAR 8 SOIC - NE555DT
Order 'ic timer single bipolar 8 soic - NE555DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1962-2-ND.
IC TIMER SINGLE BIPOLAR 8-SOIC - NE555D
Order 'ic timer single bipolar 8-soic - NE555D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1962-5-ND.
IC TIMER SINGLE BIPOLAR 8 SOIC - SA555DT
Order 'ic timer single bipolar 8 soic - SA555DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2035-1-ND.
IC TIMER SINGLE BIPOLAR 8 SOIC - SA555DT
Order 'ic timer single bipolar 8 soic - SA555DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2035-2-ND.
IC TIMER SINGLE BIPOLAR 8 SOIC - NE555DT
Order 'ic timer single bipolar 8 soic - NE555DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-1962-6-ND.
IC TIMER SINGLE BIPOLAR 8 SOIC - SA555DT
Order 'ic timer single bipolar 8 soic - SA555DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2035-6-ND.
IC TIMER DUAL BIPOLAR 14 DIP - NE556N
Order 'ic timer dual bipolar 14 dip - NE556N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1965-5-ND.
IC OPAMP SNGL BIPOLAR 8-DIP - OP07CN
Order 'ic opamp sngl bipolar 8-dip - OP07CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2991-5-ND.
IC TIMER CONTROLLER SGL 8-DIP - KA555I
Order 'ic timer controller sgl 8-dip - KA555I' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA555I-ND.
IC TIMER CONTROLLER SGL 8-DIP - KA555
Order 'ic timer controller sgl 8-dip - KA555' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA555-ND.
IC TIMER SINGLE PREC 8-SOP - LM555CM
Order 'ic timer single prec 8-sop - LM555CM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM555CMFS-ND.
Send this link via E-Mail
Help With This Screen