IC PRECISION TIMER 8-SOP - NE555PSR
| Digi-Key Part Number | 296-6502-1-ND |
1 25 100 250 500 1000 |
.45000 .36000 .27000 .18900 .14940 .12600 |
Extended Price
0.45 9.00 27.00 47.25 74.70 126.00 |
| Manufacturer Part Number | NE555PSR | |||
| Description | IC PRECISION TIMER 8-SOP | |||
| Quantity Available | 1940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NE555PSR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 555 Type, Timer/Oscillator |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOP |
| Frequency | 500.000 kHz [Max] |
| Number of Elements | 1 [Nom] |
| Supply Current | 15.000 mA [Max] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 16.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Output Current, High | 200.0 mA [Max] |
| Output Current, Low | 200.0 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NE555PSR NE555PSR 296 6502 1 ND 29665021ND 296-6502-1 |
NE555PSR Specification Sheet
IC PRECISION TIMER 8-SOP - NE555PSR (296-6502-1-ND)
Related parts:IC PRECISION TIMER 8-SOP - NE555PSR
Order 'ic precision timer 8-sop - NE555PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6502-1-ND.
IC PRECISION TIMER 8-SOP - NE555PSR
Order 'ic precision timer 8-sop - NE555PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6502-2-ND.
IC PRECISION TIMER 8-SOP - NE555PSR
Order 'ic precision timer 8-sop - NE555PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6502-6-ND.
IC PRECISION TIMER 8-SOP - NE555PSRE4
Order 'ic precision timer 8-sop - NE555PSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NE555PSRE4-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14635-1-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14635-2-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14635-6-ND.
IC PRECISION TIMER 8-SOIC - NE555D
Order 'ic precision timer 8-soic - NE555D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16792-ND.
IC PRECISION TIMER 8-SOIC - NE555DR
Order 'ic precision timer 8-soic - NE555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6501-1-ND.
IC PRECISION TIMER 8-SOIC - NE555DR
Order 'ic precision timer 8-soic - NE555DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6501-2-ND.
IC PRECISION TIMER 8-SOIC - NE555DR
Order 'ic precision timer 8-soic - NE555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6501-6-ND.
IC PRECISION TIMER 8-SOIC - SA555D
Order 'ic precision timer 8-soic - SA555D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9681-5-ND.
IC PRECISION TIMER 8-SOIC - SE555D
Order 'ic precision timer 8-soic - SE555D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9683-5-ND.
IC PRECISION TIMER 8-SOIC - NA555DR
Order 'ic precision timer 8-soic - NA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21752-1-ND.
IC PRECISION TIMER 8-SOIC - NA555DR
Order 'ic precision timer 8-soic - NA555DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21752-2-ND.
Send this link via E-Mail
Help With This Screen