IC PRECISION TIMER 8-SOIC - NE555DR
| Digi-Key Part Number | 296-6501-1-ND |
1 25 100 250 500 1000 |
.42000 .33600 .23040 .17280 .13440 .11520 |
Extended Price
0.42 8.40 23.04 43.20 67.20 115.20 |
| Manufacturer Part Number | NE555DR | |||
| Description | IC PRECISION TIMER 8-SOIC | |||
| Quantity Available | 3511 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NE555DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | 555 Type, Timer/Oscillator (Single) |
| Frequency | - |
| Count | - |
| Voltage - Supply | 4.5 V ~ 16 V |
| Current | 200mA |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NE555DR NE555DR 296 6501 1 ND 29665011ND 296-6501-1 |
NE555DR Specification Sheet
IC PRECISION TIMER 8-SOIC - NE555DR (296-6501-1-ND)
Related parts:IC PRECISION TIMER 8-SOIC - NE555DR
Order 'ic precision timer 8-soic - NE555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6501-1-ND.
IC PRECISION TIMER 8-SOIC - NE555DR
Order 'ic precision timer 8-soic - NE555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6501-6-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14635-1-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14635-6-ND.
IC PRECISION TIMER 8-SOIC - NE555DR
Order 'ic precision timer 8-soic - NE555DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6501-2-ND.
IC PRECISION TIMER 8-SOIC - NA555DR
Order 'ic precision timer 8-soic - NA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21752-1-ND.
IC PRECISION TIMER 8-SOIC - NA555DR
Order 'ic precision timer 8-soic - NA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21752-6-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14635-2-ND.
IC PRECISION TIMER 8-SOIC - NE555D
Order 'ic precision timer 8-soic - NE555D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16792-ND.
IC PRECISION TIMER 8-SOIC - SA555D
Order 'ic precision timer 8-soic - SA555D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9681-5-ND.
IC PRECISION TIMER 8-SOIC - SE555D
Order 'ic precision timer 8-soic - SE555D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9683-5-ND.
IC PRECISION TIMER 8-SOIC - NA555DR
Order 'ic precision timer 8-soic - NA555DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21752-2-ND.
IC PRECISION TIMER 8-SOIC - NA555D
Order 'ic precision timer 8-soic - NA555D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NA555D-ND.
IC PRECISION TIMER 8-SOIC - NA555DG4
Order 'ic precision timer 8-soic - NA555DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NA555DG4-ND.
IC PRECISION TIMER 8-SOIC - NA555DRG4
Order 'ic precision timer 8-soic - NA555DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NA555DRG4-ND.
Send this link via E-Mail
Help With This Screen