IC CMOS TIMER DUAL 14-SOIC - TLC556CD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1338-5-ND |
1 25 100 250 500 1000 5000 |
1.02000 .85000 .68000 .51000 .47600 .45220 .43350 |
Extended Price
1.02 21.25 68.00 127.50 238.00 452.20 2167.50 |
| Manufacturer Part Number | TLC556CD | |||
| Description | IC CMOS TIMER DUAL 14-SOIC | |||
| Quantity Available | 5219 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC556CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | 555 Type, Timer/Oscillator (Dual) |
| Frequency | 2.1MHz |
| Count | - |
| Voltage - Supply | 2 V ~ 18 V |
| Current | 100mA |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC556CD TLC556CD 296 1338 5 ND 29613385ND 296-1338-5 |
TLC556CD Specification Sheet
IC CMOS TIMER DUAL 14-SOIC - TLC556CD (296-1338-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CMOS TIMER DUAL 14-SOIC - TLC556CD
Order 'ic cmos timer dual 14-soic - TLC556CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1338-5-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556ID
Order 'ic cmos timer dual 14-soic - TLC556ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10343-5-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556MD
Order 'ic cmos timer dual 14-soic - TLC556MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10345-5-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556MDG4
Order 'ic cmos timer dual 14-soic - TLC556MDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC556MDG4-ND.
IC CMOS TIMER DUAL 14-DIP - TLC556IN
Order 'ic cmos timer dual 14-dip - TLC556IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10344-5-ND.
IC PRECISION TIMER DUAL 14-SOIC - NA556DR
Order 'ic precision timer dual 14-soic - NA556DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21754-1-ND.
IC PRECISION TIMER DUAL 14-SOIC - NA556DR
Order 'ic precision timer dual 14-soic - NA556DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21754-2-ND.
IC PRECISION TIMER DUAL 14-SOIC - NA556DR
Order 'ic precision timer dual 14-soic - NA556DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21754-6-ND.
IC PRECISION TIMER DUAL 14-SOIC - NA556D
Order 'ic precision timer dual 14-soic - NA556D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NA556D-ND.
IC PRECISION TIMER DUAL 14-SOIC - NA556DG4
Order 'ic precision timer dual 14-soic - NA556DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NA556DG4-ND.
IC PRECISION TIMER DUAL 14-SOIC - NA556DRG4
Order 'ic precision timer dual 14-soic - NA556DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NA556DRG4-ND.
IC PRECISION TIMER DUAL 14-SOIC - NE556DE4
Order 'ic precision timer dual 14-soic - NE556DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NE556DE4-ND.
IC PRECISION TIMER DUAL 14-SOIC - NE556DR
Order 'ic precision timer dual 14-soic - NE556DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NE556DR-ND.
IC PRECISION TIMER DUAL 14-SOIC - NE556DRE4
Order 'ic precision timer dual 14-soic - NE556DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NE556DRE4-ND.
IC PRECISION TIMER DUAL 14-SOIC - NE556DG4
Order 'ic precision timer dual 14-soic - NE556DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number NE556DG4-ND.
Send this link via E-Mail
Help With This Screen