IC CMOS TIMER 8-SOIC - TLC555CDR
| Digi-Key Part Number | 296-1336-2-ND |
2500 10000 25000 |
.22100 .21300 .20800 |
Extended Price
552.50 2130.00 5200.00 |
| Manufacturer Part Number | TLC555CDR | |||
| Description | IC CMOS TIMER 8-SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC555CDR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 555 Type, Timer/Oscillator |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Frequency | 2.100 MHz [Max] |
| Number of Elements | 1 [Nom] |
| Supply Current | 800.000 µA [Max] |
| Supply Voltage | 2.00 V [Min] |
| Supply Voltage | 15.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tape & Reel |
| Output Current, High | 10.0 mA [Max] |
| Output Current, Low | 100.0 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC555CDR TLC555CDR 296 1336 2 ND 29613362ND 296-1336-2 |
TLC555CDR Specification Sheet
IC CMOS TIMER 8-SOIC - TLC555CDR (296-1336-2-ND)
Related parts:IC CMOS TIMER 8-SOIC - TLC555CDR
Order 'ic cmos timer 8-soic - TLC555CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-1-ND.
IC CMOS TIMER 8-SOIC - TLC555CDR
Order 'ic cmos timer 8-soic - TLC555CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-2-ND.
IC CMOS TIMER 8-SOIC - TLC555CDR
Order 'ic cmos timer 8-soic - TLC555CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-6-ND.
IC CMOS TIMER 8-SOIC - TLC555QDR
Order 'ic cmos timer 8-soic - TLC555QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10341-1-ND.
IC CMOS TIMER 8-SOIC - TLC555QDR
Order 'ic cmos timer 8-soic - TLC555QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10341-2-ND.
IC CMOS TIMER 8-SOIC - TLC555QDR
Order 'ic cmos timer 8-soic - TLC555QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10341-6-ND.
IC CMOS TIMER 8-SOIC - TLC555CD
Order 'ic cmos timer 8-soic - TLC555CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-5-ND.
IC CMOS TIMER 8-SOIC - TLC555IDR
Order 'ic cmos timer 8-soic - TLC555IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1337-1-ND.
IC CMOS TIMER 8-SOIC - TLC555IDR
Order 'ic cmos timer 8-soic - TLC555IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1337-2-ND.
IC CMOS TIMER 8-SOIC - TLC555ID
Order 'ic cmos timer 8-soic - TLC555ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1337-5-ND.
IC CMOS TIMER 8-SOIC - TLC555IDR
Order 'ic cmos timer 8-soic - TLC555IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1337-6-ND.
IC CMOS TIMER 14-SOIC - TLC552CD
Order 'ic cmos timer 14-soic - TLC552CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10334-5-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14635-1-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14635-2-ND.
IC PRECISION TIMER 8-SOIC - SA555DR
Order 'ic precision timer 8-soic - SA555DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14635-6-ND.
Send this link via E-Mail
Help With This Screen