IC DUAL PRECISION TIMER 14-SOP - NE556NSR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-13104-2-ND |
2000 6000 12000 |
.14000 .13000 .12800 |
Extended Price
280.00 780.00 1536.00 |
| Manufacturer Part Number | NE556NSR | |||
| Description | IC DUAL PRECISION TIMER 14-SOP | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NE556NSR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 555 Type, Timer/Oscillator |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOP |
| Frequency | 500.000 kHz [Max] |
| Number of Elements | 2 [Nom] |
| Supply Current | 30.000 mA [Max] |
| Supply Voltage | 4.50 V [Min] |
| Supply Voltage | 16.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tape & Reel |
| Output Current, High | 150.0 mA [Max] |
| Output Current, Low | 150.0 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NE556NSR NE556NSR 296 13104 2 ND 296131042ND 296-13104-2 |
NE556NSR Specification Sheet
IC DUAL PRECISION TIMER 14-SOP - NE556NSR (296-13104-2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DUAL PRECISION TIMER 14-SOP - NE556NSR
Order 'ic dual precision timer 14-sop - NE556NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13104-1-ND.
IC DUAL PRECISION TIMER 14-SOP - NE556NSR
Order 'ic dual precision timer 14-sop - NE556NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13104-2-ND.
IC DUAL PRECISION TIMER 14-SOP - NE556NSR
Order 'ic dual precision timer 14-sop - NE556NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13104-6-ND.
IC DUAL PRECISION TIMER 14-SOIC - NE556D
Order 'ic dual precision timer 14-soic - NE556D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6503-5-ND.
IC DUAL PRECISION TIMER 14-DIP - NE556N
Order 'ic dual precision timer 14-dip - NE556N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6504-5-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1338-1-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1338-2-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1338-6-ND.
IC DUAL CMOS TIMER 14-DIP - TLC556CN
Order 'ic dual cmos timer 14-dip - TLC556CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1859-5-ND.
IC DUAL PREC TIMERS 14-DIP - SA556N
Order 'ic dual prec timers 14-dip - SA556N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SA556NTI-ND.
IC LN PREC DUAL OP AMP 14-SOP - TLC2202AMD
Order 'ic ln prec dual op amp 14-sop - TLC2202AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7067-5-ND.
IC LN PREC DUAL OP AMP 14-SOP - TLC2202BCD
Order 'ic ln prec dual op amp 14-sop - TLC2202BCD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7068-5-ND.
IC PRECISION TIMER 8-SOP - NE555PSR
Order 'ic precision timer 8-sop - NE555PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6502-1-ND.
IC PRECISION TIMER 8-SOP - NE555PSR
Order 'ic precision timer 8-sop - NE555PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6502-2-ND.
IC PRECISION TIMER 8-SOP - NE555PSR
Order 'ic precision timer 8-sop - NE555PSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6502-6-ND.
Send this link via E-Mail
Help With This Screen