LINCMOS TIMER/LINEAR - TLC551CD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11822-5-ND |
1 25 100 250 500 1000 5000 |
1.11000 .92520 .74000 .55500 .51800 .49210 .47175 |
Extended Price
1.11 23.13 74.00 138.75 259.00 492.10 2358.75 |
| Manufacturer Part Number | TLC551CD | |||
| Description | LINCMOS TIMER/LINEAR | |||
| Quantity Available | 926 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC551CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | 555 Type, Timer/Oscillator (Single) |
| Frequency | 1.8MHz |
| Count | - |
| Voltage - Supply | 1 V ~ 15 V |
| Current | 100mA |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC551CD TLC551CD 296 11822 5 ND 296118225ND 296-11822-5 |
TLC551CD Specification Sheet
LINCMOS TIMER/LINEAR - TLC551CD (296-11822-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :LINCMOS TIMER/LINEAR - TLC551CD
Order 'lincmos timer/linear - TLC551CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11822-5-ND.
IC LINCMOS TIMER 8-SOP - TLC555CPSR
Order 'ic lincmos timer 8-sop - TLC555CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15028-1-ND.
IC LINCMOS TIMER 8-SOP - TLC555CPSR
Order 'ic lincmos timer 8-sop - TLC555CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15028-2-ND.
IC LINCMOS TIMER 8-SOP - TLC555CPSR
Order 'ic lincmos timer 8-sop - TLC555CPSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15028-6-ND.
IC LINCMOS TIMER 8-SOIC - TLC555QDRQ1
Order 'ic lincmos timer 8-soic - TLC555QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22999-1-ND.
IC LINCMOS TIMER 8-SOIC - TLC555QDRQ1
Order 'ic lincmos timer 8-soic - TLC555QDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22999-2-ND.
IC LINCMOS TIMER 8-SOIC - TLC555QDRQ1
Order 'ic lincmos timer 8-soic - TLC555QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22999-6-ND.
IC LINCMOS TIMER 8-SOP - TLC555CPS
Order 'ic lincmos timer 8-sop - TLC555CPS' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC555CPS-ND.
IC LINCMOS TIMER 8-SOP - TLC555CPSG4
Order 'ic lincmos timer 8-sop - TLC555CPSG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC555CPSG4-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331AIDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-6-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-1-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
IC INSTRUMENT AMP CMOS LP 8-MSOP - INA331IDGKT
Order 'ic instrument amp cmos lp 8-msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-6-ND.
Send this link via E-Mail
Help With This Screen