IC CMOS TIMER 14-TSSOP - TLC555CPWR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-10339-1-ND |
1 25 100 250 500 |
.68000 .51000 .38250 .28220 .23800 |
Extended Price
0.68 12.75 38.25 70.55 119.00 |
| Manufacturer Part Number | TLC555CPWR | |||
| Description | IC CMOS TIMER 14-TSSOP | |||
| Quantity Available | 731 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLC555CPWR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 555 Type, Timer/Oscillator |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-TSSOP |
| Frequency | 2.100 MHz [Max] |
| Number of Elements | 1 [Nom] |
| Supply Current | 800.000 µA [Max] |
| Supply Voltage | 2.00 V [Min] |
| Supply Voltage | 15.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Output Current, High | 10.0 mA [Max] |
| Output Current, Low | 100.0 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLC555CPWR TLC555CPWR 296 10339 1 ND 296103391ND 296-10339-1 |
TLC555CPWR Specification Sheet
IC CMOS TIMER 14-TSSOP - TLC555CPWR (296-10339-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CMOS TIMER 14-TSSOP - TLC555CPWR
Order 'ic cmos timer 14-tssop - TLC555CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10339-1-ND.
IC CMOS TIMER 14-TSSOP - TLC555CPWR
Order 'ic cmos timer 14-tssop - TLC555CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10339-2-ND.
IC CMOS TIMER 14-TSSOP - TLC555CPWR
Order 'ic cmos timer 14-tssop - TLC555CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10339-6-ND.
IC CMOS TIMER 14-SOIC - TLC552CD
Order 'ic cmos timer 14-soic - TLC552CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10334-5-ND.
IC CMOS TIMER 14-DIP - TLC552CN
Order 'ic cmos timer 14-dip - TLC552CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10335-5-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556ID
Order 'ic cmos timer dual 14-soic - TLC556ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10343-5-ND.
IC CMOS TIMER DUAL 14-DIP - TLC556IN
Order 'ic cmos timer dual 14-dip - TLC556IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10344-5-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556MD
Order 'ic cmos timer dual 14-soic - TLC556MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10345-5-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1338-1-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1338-2-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556CD
Order 'ic cmos timer dual 14-soic - TLC556CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1338-5-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1338-6-ND.
IC DUAL CMOS TIMER 14-DIP - TLC556CN
Order 'ic dual cmos timer 14-dip - TLC556CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1859-5-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556MDG4
Order 'ic cmos timer dual 14-soic - TLC556MDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC556MDG4-ND.
IC PROGRAMABLE TIMER 14-DIP - CD4541BE
Order 'ic programable timer 14-dip - CD4541BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2078-5-ND.
Send this link via E-Mail
Help With This Screen