IC CMOS TIMER 14-DIP - TLC552CN
| Digi-Key Part Number | 296-10335-5-ND |
1 25 100 250 500 1000 5000 |
1.48000 1.18000 .88500 .82600 .79650 .76700 .73750 |
Extended Price
1.48 29.50 88.50 206.50 398.25 767.00 3687.50 |
| Manufacturer Part Number | TLC552CN | |||
| Description | IC CMOS TIMER 14-DIP | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLC552CN |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 555 Type, Timer/Oscillator |
| Mounting Type | Through Hole |
| Package Name | * 14-DIP, 7.62mm (.3") LS |
| Package Name | 14-DIP |
| Frequency | 2.800 MHz [Max] |
| Number of Elements | 2 [Nom] |
| Supply Current | 1.600 mA [Max] |
| Supply Voltage | 1.00 V [Min] |
| Supply Voltage | 18.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Output Current, High | 10.0 mA [Max] |
| Output Current, Low | 100.0 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLC552CN TLC552CN 296 10335 5 ND 296103355ND 296-10335-5 |
TLC552CN Specification Sheet
IC CMOS TIMER 14-DIP - TLC552CN (296-10335-5-ND)
Related parts:IC CMOS TIMER 14-DIP - TLC552CN
Order 'ic cmos timer 14-dip - TLC552CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10335-5-ND.
IC CMOS TIMER 14-SOIC - TLC552CD
Order 'ic cmos timer 14-soic - TLC552CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10334-5-ND.
IC DUAL CMOS TIMER 14-DIP - TLC556CN
Order 'ic dual cmos timer 14-dip - TLC556CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1859-5-ND.
IC CMOS TIMER 8-DIP - TLC551CP
Order 'ic cmos timer 8-dip - TLC551CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10333-5-ND.
IC CMOS TIMER 14-TSSOP - TLC555CPWR
Order 'ic cmos timer 14-tssop - TLC555CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10339-1-ND.
IC CMOS TIMER 14-TSSOP - TLC555CPWR
Order 'ic cmos timer 14-tssop - TLC555CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10339-2-ND.
IC CMOS TIMER 14-TSSOP - TLC555CPWR
Order 'ic cmos timer 14-tssop - TLC555CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10339-6-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556ID
Order 'ic cmos timer dual 14-soic - TLC556ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10343-5-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556MD
Order 'ic cmos timer dual 14-soic - TLC556MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10345-5-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1338-1-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1338-2-ND.
IC CMOS TIMER DUAL 14-SOIC - TLC556CD
Order 'ic cmos timer dual 14-soic - TLC556CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1338-5-ND.
IC DUAL CMOS TIMER 14-SOIC - TLC556CDR
Order 'ic dual cmos timer 14-soic - TLC556CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1338-6-ND.
IC CMOS TIMER 8-DIP - TLC555CP
Order 'ic cmos timer 8-dip - TLC555CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1857-5-ND.
IC CMOS TIMER 8-DIP - TLC555IP
Order 'ic cmos timer 8-dip - TLC555IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1858-5-ND.
Send this link via E-Mail
Help With This Screen