IC CMOS TIMER 8-DIP - TLC551CP
| Digi-Key Part Number | 296-10333-5-ND |
1 25 100 250 500 1000 5000 |
1.11000 .92520 .74000 .55500 .51800 .49210 .47175 |
Extended Price
1.11 23.13 74.00 138.75 259.00 492.10 2358.75 |
| Manufacturer Part Number | TLC551CP | |||
| Description | IC CMOS TIMER 8-DIP | |||
| Quantity Available | 1067 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC551CP |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | 555 Type, Timer/Oscillator |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, 7.62mm (.3") LS |
| Package Name | 8-DIP |
| Frequency | 1.800 MHz [Max] |
| Number of Elements | 1 [Nom] |
| Supply Current | 800.000 µA [Max] |
| Supply Voltage | 1.00 V [Min] |
| Supply Voltage | 15.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Output Current, High | 10.0 mA [Max] |
| Output Current, Low | 100.0 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC551CP TLC551CP 296 10333 5 ND 296103335ND 296-10333-5 |
TLC551CP Specification Sheet
IC CMOS TIMER 8-DIP - TLC551CP (296-10333-5-ND)
Related parts:IC CMOS TIMER 8-DIP - TLC551CP
Order 'ic cmos timer 8-dip - TLC551CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10333-5-ND.
IC CMOS TIMER 8-DIP - TLC555CP
Order 'ic cmos timer 8-dip - TLC555CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1857-5-ND.
IC CMOS TIMER 8-DIP - TLC555IP
Order 'ic cmos timer 8-dip - TLC555IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1858-5-ND.
IC CMOS TIMER 14-DIP - TLC552CN
Order 'ic cmos timer 14-dip - TLC552CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10335-5-ND.
IC CMOS TIMER 8-SOIC - TLC555QDR
Order 'ic cmos timer 8-soic - TLC555QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10341-1-ND.
IC CMOS TIMER 8-SOIC - TLC555QDR
Order 'ic cmos timer 8-soic - TLC555QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10341-2-ND.
IC CMOS TIMER 8-SOIC - TLC555QDR
Order 'ic cmos timer 8-soic - TLC555QDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10341-6-ND.
IC CMOS TIMER 8-SOIC - TLC555CDR
Order 'ic cmos timer 8-soic - TLC555CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-1-ND.
IC CMOS TIMER 8-SOIC - TLC555CDR
Order 'ic cmos timer 8-soic - TLC555CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-2-ND.
IC CMOS TIMER 8-SOIC - TLC555CD
Order 'ic cmos timer 8-soic - TLC555CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-5-ND.
IC CMOS TIMER 8-SOIC - TLC555CDR
Order 'ic cmos timer 8-soic - TLC555CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1336-6-ND.
IC CMOS TIMER 8-SOIC - TLC555IDR
Order 'ic cmos timer 8-soic - TLC555IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1337-1-ND.
IC CMOS TIMER 8-SOIC - TLC555IDR
Order 'ic cmos timer 8-soic - TLC555IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1337-2-ND.
IC CMOS TIMER 8-SOIC - TLC555ID
Order 'ic cmos timer 8-soic - TLC555ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1337-5-ND.
IC CMOS TIMER 8-SOIC - TLC555IDR
Order 'ic cmos timer 8-soic - TLC555IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1337-6-ND.
Send this link via E-Mail
Help With This Screen