CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KAT1A - Capacitors
| Digi-Key Part Number | 1812WA221KAT1A-ND |
2000 |
.48000 |
Extended Price
960.00 |
| Manufacturer Part Number | 1812WA221KAT1A | |||
| Description | CAP CER 220PF 10% 2500V C0G 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812WA221KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812WA221KAT1A 1812WA221KAT1A |
1812WA221KAT1A Specification Sheet
CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KAT1A (1812WA221KAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KAT1A
Order 'cap cer 220pf 10% 2500v c0g 1812 - 1812WA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WA221KAT1A-ND.
CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KAT1A\SB
Order 'cap cer 220pf 10% 2500v c0g 1812 - 1812WA221KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WA221KAT1A\SB-ND.
CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KAT3A
Order 'cap cer 220pf 10% 2500v c0g 1812 - 1812WA221KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WA221KAT3A-ND.
CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KAT9A
Order 'cap cer 220pf 10% 2500v c0g 1812 - 1812WA221KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WA221KAT9A-ND.
CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KATBE
Order 'cap cer 220pf 10% 2500v c0g 1812 - 1812WA221KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WA221KATBE-ND.
CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KATME
Order 'cap cer 220pf 10% 2500v c0g 1812 - 1812WA221KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WA221KATME-ND.
CAP CER 220PF 10% 2500V C0G 1812 - 1812WA221KATRE
Order 'cap cer 220pf 10% 2500v c0g 1812 - 1812WA221KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812WA221KATRE-ND.
CAP CER 220PF 10% 1000V C0G 1812 - 1812AA221KATBE
Order 'cap cer 220pf 10% 1000v c0g 1812 - 1812AA221KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA221KATBE-ND.
CAP CER 220PF 10% 1000V C0G 1812 - 1812AA221KATME
Order 'cap cer 220pf 10% 1000v c0g 1812 - 1812AA221KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA221KATME-ND.
CAP CER 220PF 10% 1000V C0G 1812 - 1812AA221KATRE
Order 'cap cer 220pf 10% 1000v c0g 1812 - 1812AA221KATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AA221KATRE-ND.
CAP CER 220PF 10% 2000V C0G 1812 - 1812GA221KAT1A
Order 'cap cer 220pf 10% 2000v c0g 1812 - 1812GA221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221KAT1A-ND.
CAP CER 220PF 10% 2000V C0G 1812 - 1812GA221KAT1A\SB
Order 'cap cer 220pf 10% 2000v c0g 1812 - 1812GA221KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221KAT1A\SB-ND.
CAP CER 220PF 10% 2000V C0G 1812 - 1812GA221KAT3A
Order 'cap cer 220pf 10% 2000v c0g 1812 - 1812GA221KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221KAT3A-ND.
CAP CER 220PF 10% 2000V C0G 1812 - 1812GA221KAT9A
Order 'cap cer 220pf 10% 2000v c0g 1812 - 1812GA221KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221KAT9A-ND.
CAP CER 220PF 10% 2000V C0G 1812 - 1812GA221KATBE
Order 'cap cer 220pf 10% 2000v c0g 1812 - 1812GA221KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GA221KATBE-ND.
Send this link via E-Mail
Help With This Screen