IC REAL TIME CLOCK 14-SOP - RX-8581SAB
| Digi-Key Part Number | SE3253-ND |
1 10 50 100 500 1000 5000 |
3.50000 3.00000 2.50000 2.25000 2.00000 1.75000 1.50000 |
Extended Price
3.50 30.00 125.00 225.00 1000.00 1750.00 7500.00 |
| Manufacturer Part Number | RX-8581SAB | |||
| Description | IC REAL TIME CLOCK 14-SOP | |||
| Quantity Available | 45 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RX-8581SAB |
| Vendor | Epson Toyocom Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOP |
| Type | Real Time Clock (RTC) |
| Interface(s) | I2C |
| Interface(s) | Serial |
| Date Format | DW-DM-M-Y |
| Time Format | HH-MM-SS |
| Supply Voltage | 1.80 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RX 8581SAB RX8581SAB SE3253 ND SE3253ND SE3253 |
RX-8581SAB Specification Sheet
IC REAL TIME CLOCK 14-SOP - RX-8581SAB (SE3253-ND)
Related parts:IC REAL TIME CLOCK 14-SOP - RX-8581SAB
Order 'ic real time clock 14-sop - RX-8581SAB' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SE3253-ND.
IC REAL TIME CLOCK 14-SOP - RX-8025SA:AA3:ROHS
Order 'ic real time clock 14-sop - RX-8025SA:AA3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3650CT-ND.
IC REAL TIME CLOCK 14-SOP - RX-8025SA:AA3:ROHS
Order 'ic real time clock 14-sop - RX-8025SA:AA3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3650DKR-ND.
IC REAL TIME CLOCK 14-SOP - RX-8581SA:B3:ROHS
Order 'ic real time clock 14-sop - RX-8581SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3253CT-ND.
IC REAL TIME CLOCK 14PIN-SOP - RX-8025SA:AA3:ROHS
Order 'ic real time clock 14pin-sop - RX-8025SA:AA3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3650TR-ND.
IC REAL TIME CLOCK 14-SOP - RTC-4574SA:B3:ROHS
Order 'ic real time clock 14-sop - RTC-4574SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3648CT-ND.
IC REAL TIME CLOCK 14-SOP - RTC-4574SA:B3:ROHS
Order 'ic real time clock 14-sop - RTC-4574SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3648DKR-ND.
IC REAL TIME CLOCK 14PIN-SOP - RX-8025SA:AA0:ROHS
Order 'ic real time clock 14pin-sop - RX-8025SA:AA0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RX-8025SA:AA0:ROHS-ND.
IC REAL TIME CLOCK 14PIN-SOP - RX-8025SA:AA:ROHS
Order 'ic real time clock 14pin-sop - RX-8025SA:AA:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RX-8025SA:AA:ROHS-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3249TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:2
Order 'ic real time clock 24-sop - RTC-72423A:2' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RTC-72423A:2-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3241TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:ROHS
Order 'ic real time clock 24-sop - RTC-72423A:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3241-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3242TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3242-ND.
Send this link via E-Mail
Help With This Screen