IC REAL TIME CLOCK 24-SOP - RTC-62423A:3
| Digi-Key Part Number | SE3249TR-ND |
250 500 1000 2500 5000 |
5.83000 5.25000 5.00000 4.65500 4.46250 |
Extended Price
1457.50 2625.00 5000.00 11637.50 22312.50 |
| Manufacturer Part Number | RTC-62423A:3 | |||
| Description | IC REAL TIME CLOCK 24-SOP | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RTC-62423A:3 |
| Vendor | Epson Toyocom Corporation |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 5V |
| Interface | Parallel |
| Memory Size | - |
| Package / Case | 24-SOP |
| Packaging | Tape & Reel (TR) |
| Type | Clock/Calendar |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RTC 62423A:3 RTC62423A:3 SE3249TR ND SE3249TRND SE3249TR |
RTC-62423A:3 Specification Sheet
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3 (SE3249TR-ND)
Related parts :IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3249TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3
Order 'ic real time clock 24-sop - RTC-62423A:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3249CT-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3
Order 'ic real time clock 24-sop - RTC-62423A:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3249DKR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3
Order 'ic real time clock 24-sop - RTC-62423A:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3249TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3249CT-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3249DKR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3241TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3242TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:3
Order 'ic real time clock 24-sop - RTC-72423A:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3241TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3
Order 'ic real time clock 24-sop - RTC-72423B:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3242TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3242CT-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3242DKR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:2
Order 'ic real time clock 24-sop - RTC-72423A:2' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RTC-72423A:2-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:ROHS
Order 'ic real time clock 24-sop - RTC-72423A:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3241-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3242-ND.
Send this link via E-Mail
Help With This Screen