IC REAL TIME CLOCK 14-SOP - RX-8581SA:B3:ROHS
| Digi-Key Part Number | SER3253CT-ND |
1 10 50 100 |
3.50000 3.00000 2.50000 2.25000 |
Extended Price
3.50 30.00 125.00 225.00 |
| Manufacturer Part Number | RX-8581SA:B3:ROHS | |||
| Description | IC REAL TIME CLOCK 14-SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RX-8581SA:B3:ROHS |
| Vendor | Epson Toyocom Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOP |
| Type | Real Time Clock (RTC) |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RX 8581SA:B3:ROHS RX8581SA:B3:ROHS SER3253CT ND SER3253CTND SER3253CT |
RX-8581SA:B3:ROHS Specification Sheet
IC REAL TIME CLOCK 14-SOP - RX-8581SA:B3:ROHS (SER3253CT-ND)
Related parts:IC REAL TIME CLOCK 14-SOP - RX-8581SA:B3:ROHS
Order 'ic real time clock 14-sop - RX-8581SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3253CT-ND.
IC REAL TIME CLOCK 14-SOP - RTC-4574SA:B3:ROHS
Order 'ic real time clock 14-sop - RTC-4574SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3648CT-ND.
IC REAL TIME CLOCK 14-SOP - RX-8025SA:AA3:ROHS
Order 'ic real time clock 14-sop - RX-8025SA:AA3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3650CT-ND.
IC REAL TIME CLOCK 14-SOP - RTC-4574SA:B3:ROHS
Order 'ic real time clock 14-sop - RTC-4574SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3648DKR-ND.
IC REAL TIME CLOCK 14-SOP - RX-8025SA:AA3:ROHS
Order 'ic real time clock 14-sop - RX-8025SA:AA3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3650DKR-ND.
IC REAL TIME CLOCK 14PIN-SOP - RTC-4574SA:B3:ROHS
Order 'ic real time clock 14pin-sop - RTC-4574SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3648TR-ND.
IC REAL TIME CLOCK 14PIN-SOP - RX-8025SA:AA3:ROHS
Order 'ic real time clock 14pin-sop - RX-8025SA:AA3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3650TR-ND.
IC REAL TIME CLOCK 22PIN-SON - RX-4581NB:B3:ROHS
Order 'ic real time clock 22pin-son - RX-4581NB:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3651TR-ND.
IC REAL TIME CLOCK 22-SON - RX-4581NB:B3:ROHS
Order 'ic real time clock 22-son - RX-4581NB:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3651CT-ND.
IC REAL TIME CLOCK 22-SON - RX-4581NB:B3:ROHS
Order 'ic real time clock 22-son - RX-4581NB:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3651DKR-ND.
IC REAL TIME CLOCK 14PIN-SOP - RX-8025SA:AA0:ROHS
Order 'ic real time clock 14pin-sop - RX-8025SA:AA0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RX-8025SA:AA0:ROHS-ND.
IC REAL TIME CLOCK 14PIN-SOP - RX-8025SA:AA:ROHS
Order 'ic real time clock 14pin-sop - RX-8025SA:AA:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RX-8025SA:AA:ROHS-ND.
IC REAL TIME CLOCK 14-SOP - RX-8581SAB
Order 'ic real time clock 14-sop - RX-8581SAB' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SE3253-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3249TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3241TR-ND.
Send this link via E-Mail
Help With This Screen