IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
| Digi-Key Part Number | SER3249TR-ND |
250 1250 2500 |
4.98800 4.63800 4.46300 |
Extended Price
1247.00 5797.50 11157.50 |
| Manufacturer Part Number | RTC-62423A:3:ROHS | |||
| Description | IC REAL TIME CLOCK 24-SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTC-62423A:3:ROHS |
| Vendor | Epson Toyocom Corporation |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 5V |
| Interface | Parallel |
| Memory Size | - |
| Package / Case | 24-SOP |
| Packaging | Tape & Reel (TR) |
| Type | Clock/Calendar |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTC 62423A:3:ROHS RTC62423A:3:ROHS SER3249TR ND SER3249TRND SER3249TR |
RTC-62423A:3:ROHS Specification Sheet
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS (SER3249TR-ND)
Related parts:IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3249TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3249CT-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3249DKR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3241TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3242TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3
Order 'ic real time clock 24-sop - RTC-62423A:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3249CT-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3
Order 'ic real time clock 24-sop - RTC-62423A:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3249DKR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3
Order 'ic real time clock 24-sop - RTC-62423A:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3249TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3242CT-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3242DKR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:3
Order 'ic real time clock 24-sop - RTC-72423A:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3241TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3
Order 'ic real time clock 24-sop - RTC-72423B:3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3242TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:ROHS
Order 'ic real time clock 24-sop - RTC-72423A:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3241-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3242-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:2
Order 'ic real time clock 24-sop - RTC-72423A:2' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number RTC-72423A:2-ND.
Send this link via E-Mail
Help With This Screen