IC REAL TIME CLOCK 14-SOIC - RTC-4543SA-A0:ROHS
| Digi-Key Part Number | SER3245TR-ND |
1000 5000 10000 |
2.01600 1.87200 1.80000 |
Extended Price
2016.00 9360.00 18000.00 |
| Manufacturer Part Number | RTC-4543SA-A0:ROHS | |||
| Description | IC REAL TIME CLOCK 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTC-4543SA-A0:ROHS |
| Vendor | Epson Toyocom Corp. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Type | Real Time Clock (RTC) |
| Interface(s) | Serial |
| Date Format | DW-DM-M-Y |
| Time Format | HH-MM-SS |
| Supply Voltage | 2.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTC 4543SA A0:ROHS RTC4543SAA0:ROHS SER3245TR ND SER3245TRND SER3245TR |
RTC-4543SA-A0:ROHS Specification Sheet
IC REAL TIME CLOCK 14-SOIC - RTC-4543SA-A0:ROHS (SER3245TR-ND)
Related parts:IC REAL TIME CLOCK 14-SOIC - RTC-4543SA-A0:ROHS
Order 'ic real time clock 14-soic - RTC-4543SA-A0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3245TR-ND.
IC REAL TIME CLOCK 14-SOIC - RTC-4543SA-A0:ROHS
Order 'ic real time clock 14-soic - RTC-4543SA-A0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3245CT-ND.
IC REAL TIME CLOCK 14-SOIC - RTC-4543SA-A0:ROHS
Order 'ic real time clock 14-soic - RTC-4543SA-A0:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SER3245DKR-ND.
IC REAL TIME CLOCK 14-SOIC - RTC-4543SA-A0
Order 'ic real time clock 14-soic - RTC-4543SA-A0' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SE3245CT-ND.
IC REAL TIME CLOCK 14-SOIC - RTC-4543SA-A0
Order 'ic real time clock 14-soic - RTC-4543SA-A0' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SE3245DKR-ND.
IC REAL TIME CLOCK 14-SOIC - RTC-4543SA-A0
Order 'ic real time clock 14-soic - RTC-4543SA-A0' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SE3245TR-ND.
IC REAL TIME CLOCK 14-SOP - RTC-4574SA:B3:ROHS
Order 'ic real time clock 14-sop - RTC-4574SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3648CT-ND.
IC REAL TIME CLOCK 14-SOP - RTC-4574SA:B3:ROHS
Order 'ic real time clock 14-sop - RTC-4574SA:B3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3648DKR-ND.
IC REAL TIME CLOCK 14-SOIC - RTC-4553A2
Order 'ic real time clock 14-soic - RTC-4553A2' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SE3244CT-ND.
IC REAL TIME CLOCK 14-SOIC - RTC-4553A2
Order 'ic real time clock 14-soic - RTC-4553A2' online from Digi-Key. Manufactured by Epson Toyocom Corp. Digi-Key part number SE3244TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-62423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-62423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3249TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423A:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423A:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3241TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3242TR-ND.
IC REAL TIME CLOCK 2O-VSOJ - RTC-8564JE:3:ROHS
Order 'ic real time clock 2o-vsoj - RTC-8564JE:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER3252TR-ND.
IC REAL TIME CLOCK 24-SOP - RTC-72423B:3:ROHS
Order 'ic real time clock 24-sop - RTC-72423B:3:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER3242CT-ND.
Send this link via E-Mail
Help With This Screen