IC CLK/CALENDAR 240X8 RAM 8-SOIC - PCF8583TD - Integrated Circuits (ICs)
| Digi-Key Part Number | PCF8583TD-ND |
2560 |
1.15200 |
Extended Price
2949.12 |
| Manufacturer Part Number | PCF8583TD | |||
| Description | IC CLK/CALENDAR 240X8 RAM 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF8583TD |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 1.8V, 2.5V, 2.7V, 3V, 3.3V, 5V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | 240 bytes |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Clock/Calendar/NVSRAM |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF8583TD PCF8583TD |
PCF8583TD Specification Sheet
IC CLK/CALENDAR 240X8 RAM 8-SOIC - PCF8583TD (PCF8583TD-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CLK/CALENDAR 240X8 RAM 8-SOIC - PCF8583TD-T
Order 'ic clk/calendar 240x8 ram 8-soic - PCF8583TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1085-1-ND.
IC CLK/CALENDAR 240X8 RAM 8-SOIC - PCF8583TD-T
Order 'ic clk/calendar 240x8 ram 8-soic - PCF8583TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1085-2-ND.
IC CLK/CALENDAR 240X8 RAM 8-SOIC - PCF8583TD
Order 'ic clk/calendar 240x8 ram 8-soic - PCF8583TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8583TD-ND.
IC CLK/CALENDAR 240X8 RAM 8-SOIC - PCF8583TD-T
Order 'ic clk/calendar 240x8 ram 8-soic - PCF8583TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1085-6-ND.
IC CLK/CALENDAR 240X8 RAM 8-DIP - PCF8583PN
Order 'ic clk/calendar 240x8 ram 8-dip - PCF8583PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1084-5-ND.
IC CLK/CALENDAR 240X8 RAM 20HVQF - PCF8583BS-T
Order 'ic clk/calendar 240x8 ram 20hvqf - PCF8583BS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8583BS-T-ND.
IC CLOCK/CALENDAR LOW PWR 8-SOIC - PCF8593TD-T
Order 'ic clock/calendar low pwr 8-soic - PCF8593TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1090-1-ND.
IC CLOCK/CALENDAR LOW PWR 8-SOIC - PCF8593TD-T
Order 'ic clock/calendar low pwr 8-soic - PCF8593TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1090-2-ND.
IC CLOCK/CALENDAR LOW PWR 8-SOIC - PCF8593TD
Order 'ic clock/calendar low pwr 8-soic - PCF8593TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8593TD-ND.
IC CLOCK/CALENDAR LOW PWR 8-SOIC - PCF8593TD-T
Order 'ic clock/calendar low pwr 8-soic - PCF8593TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1090-6-ND.
IC STEREO HDPHN DVR AB 8-SOIC - TDA1308TD
Order 'ic stereo hdphn dvr ab 8-soic - TDA1308TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1126-5-ND.
IC STEREO HDPHN DVR AB 8-SOIC - TDA1308T/N2
Order 'ic stereo hdphn dvr ab 8-soic - TDA1308T/N2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2090-5-ND.
IC AUDIO PWR AMP BTL 8-SOIC - TDA8551TD
Order 'ic audio pwr amp btl 8-soic - TDA8551TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3477-5-ND.
IC STEREO HDPHN DVR AB 8-SOIC - TDA1308AT/N2-G
Order 'ic stereo hdphn dvr ab 8-soic - TDA1308AT/N2-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3498-1-ND.
IC STEREO HDPHN DVR AB 8-SOIC - TDA1308AT/N2-G
Order 'ic stereo hdphn dvr ab 8-soic - TDA1308AT/N2-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3498-2-ND.
Send this link via E-Mail
Help With This Screen