IC TIMEKEEPER 2V 32-BIT 8-SOIC - DS1672S-2+ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | DS1672S-2+-ND |
100 |
1.43470 |
Extended Price
143.47 |
| Manufacturer Part Number | DS1672S-2+ | |||
| Description | IC TIMEKEEPER 2V 32-BIT 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1672S-2+ |
| Vendor | Dallas Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Type | Binary Counter |
| Interface(s) | Serial |
| Date Format | Binary |
| Time Format | Binary |
| Supply Voltage | 1.80 V [Min] |
| Supply Voltage | 2.20 V [Max] |
| Supply Voltage | 1.80 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1672S 2+ DS1672S2+ |
DS1672S-2+ Specification Sheet
IC TIMEKEEPER 2V 32-BIT 8-SOIC - DS1672S-2+ (DS1672S-2+-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TIMEKEEPER 2V 32-BIT 8-SOIC - DS1672S-2+
Order 'ic timekeeper 2v 32-bit 8-soic - DS1672S-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-2+-ND.
IC TIMEKEEPER 2V 32-BIT 8-SOIC - DS1672S-2
Order 'ic timekeeper 2v 32-bit 8-soic - DS1672S-2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-2-ND.
IC TIMEKEEPER 2V 32-BIT 8-DIP - DS1672-2
Order 'ic timekeeper 2v 32-bit 8-dip - DS1672-2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672-2-ND.
IC TIMEKEEPER 2V 32-BIT 8-DIP - DS1672-2
Order 'ic timekeeper 2v 32-bit 8-dip - DS1672-2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672-2+-ND.
IC TIMEKEEPER 3.3V 32-BIT 8-SOIC - DS1672S-33
Order 'ic timekeeper 3.3v 32-bit 8-soic - DS1672S-33' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-33-ND.
IC TIMEKEEPER 3.3V 32-BIT 8-SOIC - DS1672S-33
Order 'ic timekeeper 3.3v 32-bit 8-soic - DS1672S-33' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-33+-ND.
IC TIMEKEEPER 3.3V 32-BIT 8-SOIC - DS1672S-33/T&R
Order 'ic timekeeper 3.3v 32-bit 8-soic - DS1672S-33/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-33/T&R-ND.
IC TIMEKEEPER 3.3V 32-BIT 8-SOIC - DS1672S-33+T&R
Order 'ic timekeeper 3.3v 32-bit 8-soic - DS1672S-33+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-33+T&R-ND.
IC TIMEKEEPER 3V 32-BIT 8-SOIC - DS1672S-3+
Order 'ic timekeeper 3v 32-bit 8-soic - DS1672S-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-3+-ND.
IC TIMEKEEPER 3V 32-BIT 8-SOIC - DS1672S-3
Order 'ic timekeeper 3v 32-bit 8-soic - DS1672S-3' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-3-ND.
IC TIMEKEEPER 3V 32-BIT 8-SOIC - DS1672S-3/T&R
Order 'ic timekeeper 3v 32-bit 8-soic - DS1672S-3/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-3/T&R-ND.
IC TIMEKEEPER 3V 32-BIT 8-SOIC - DS1672S-3+T&R
Order 'ic timekeeper 3v 32-bit 8-soic - DS1672S-3+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-3+T&R-ND.
IC TIMEKEEPER 2V 32-BIT 8-USOP - DS1672U-2
Order 'ic timekeeper 2v 32-bit 8-usop - DS1672U-2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672U-2+-ND.
IC TIMEKEEPER 2V 32-BIT 8-USOP - DS1672U-2
Order 'ic timekeeper 2v 32-bit 8-usop - DS1672U-2' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672U-2-ND.
IC TIMEKEEPER 3.3V 32-BIT 8-DIP - DS1672-33
Order 'ic timekeeper 3.3v 32-bit 8-dip - DS1672-33' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672-33-ND.
Send this link via E-Mail
Help With This Screen