CAP CER 4700PF 20% 1500V X7R - 1812SC472MAT1A - Capacitors
| Digi-Key Part Number | 1812SC472MAT1A-ND |
2000 |
.45600 |
Extended Price
912.00 |
| Manufacturer Part Number | 1812SC472MAT1A | |||
| Description | CAP CER 4700PF 20% 1500V X7R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812SC472MAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812SC472MAT1A 1812SC472MAT1A |
1812SC472MAT1A Specification Sheet
CAP CER 4700PF 20% 1500V X7R - 1812SC472MAT1A (1812SC472MAT1A-ND) - Capacitors
Related parts Capacitors :CAP CER 4700PF 20% 1500V X7R - 1812SC472MAT1A
Order 'cap cer 4700pf 20% 1500v x7r - 1812SC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC472MAT1A-ND.
CAP CER 4700PF 20% 1500V X7R - 1812SC472MAT1A\SB
Order 'cap cer 4700pf 20% 1500v x7r - 1812SC472MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC472MAT1A\SB-ND.
CAP CER 4700PF 20% 1500V X7R - 1812SC472MAT3A
Order 'cap cer 4700pf 20% 1500v x7r - 1812SC472MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC472MAT3A-ND.
CAP CER 4700PF 20% 1500V X7R - 1812SC472MAT3A\SB
Order 'cap cer 4700pf 20% 1500v x7r - 1812SC472MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC472MAT3A\SB-ND.
CAP CER 4700PF 20% 1KV X7R 1206 - 1206AC472MAT1A
Order 'cap cer 4700pf 20% 1kv x7r 1206 - 1206AC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC472MAT1A-ND.
CAP CER 4700PF 20% 1KV X7R 1206 - 1206AC472MAT9A
Order 'cap cer 4700pf 20% 1kv x7r 1206 - 1206AC472MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC472MAT9A-ND.
CAP CER 4700PF 20% 250V X7R 1206 - 1206PC472MAT1A
Order 'cap cer 4700pf 20% 250v x7r 1206 - 1206PC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206PC472MAT1A-ND.
CAP CER 4700PF 20% 250V X7R 1206 - 1206PC472MAT9A
Order 'cap cer 4700pf 20% 250v x7r 1206 - 1206PC472MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206PC472MAT9A-ND.
CAP CER 4700PF 20% 1KV X7R 1210 - 1210AC472MAT1A
Order 'cap cer 4700pf 20% 1kv x7r 1210 - 1210AC472MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC472MAT1A-ND.
CAP CER 100PF 20% 1500V X7R 1210 - 1210SC101MAT1A
Order 'cap cer 100pf 20% 1500v x7r 1210 - 1210SC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC101MAT1A-ND.
CAP CER 2200PF 20% 1500V X7R - 1210SC222MAT1A
Order 'cap cer 2200pf 20% 1500v x7r - 1210SC222MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC222MAT1A-ND.
CAP CER 2200PF 20% 1500V X7R - 1210SC222ZA1ME
Order 'cap cer 2200pf 20% 1500v x7r - 1210SC222ZA1ME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC222ZA1ME-ND.
CAP CER 100PF 20% 1500V X7R 1808 - 1808SC101MAT1A
Order 'cap cer 100pf 20% 1500v x7r 1808 - 1808SC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC101MAT1A-ND.
CAP CER 100PF 20% 1500V X7R 1808 - 1808SC101MATME
Order 'cap cer 100pf 20% 1500v x7r 1808 - 1808SC101MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC101MATME-ND.
CAP CER 150PF 20% 1500V X7R 1808 - 1808SC151MATME
Order 'cap cer 150pf 20% 1500v x7r 1808 - 1808SC151MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC151MATME-ND.
Send this link via E-Mail
Help With This Screen