IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1556-70+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1556-70+-ND |
11 |
31.30000 |
Extended Price
344.30 |
| Manufacturer Part Number | DS1556-70+ | |||
| Description | IC RTC RAM Y2KC 5V 70NS 32-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1556-70+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (24 hr) |
| Voltage - Supply | 5V |
| Interface | Parallel |
| Memory Size | 1M (128K x 8) |
| Package / Case | 32-EDIP |
| Packaging | Tube |
| Type | Clock/Calendar/NVSRAM/Y2K |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1556 70+ DS155670+ |
DS1556-70+ Specification Sheet
IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1556-70+ (DS1556-70+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1556-70
Order 'ic rtc ram y2kc 5v 70ns 32-dip - DS1556-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1556-70-ND.
IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1556-70+
Order 'ic rtc ram y2kc 5v 70ns 32-dip - DS1556-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1556-70+-ND.
IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1554-70
Order 'ic rtc ram y2kc 5v 70ns 32-dip - DS1554-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554-70-ND.
IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1554-70+
Order 'ic rtc ram y2kc 5v 70ns 32-dip - DS1554-70+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554-70+-ND.
IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1556-70IND+
Order 'ic rtc ram y2kc 5v 70ns 32-dip - DS1556-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1556-70IND+-ND.
IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1554-70IND
Order 'ic rtc ram y2kc 5v 70ns 32-dip - DS1554-70IND' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554-70IND-ND.
IC RTC RAM Y2KC 5V 70NS 32-DIP - DS1554-70IND+
Order 'ic rtc ram y2kc 5v 70ns 32-dip - DS1554-70IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554-70IND+-ND.
IC RTC RAM Y2KC 5V 70NS 34-PCM - DS1554P-70
Order 'ic rtc ram y2kc 5v 70ns 34-pcm - DS1554P-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554P-70+-ND.
IC RTC RAM Y2KC 5V 70NS 34-PCM - DS1554P-70
Order 'ic rtc ram y2kc 5v 70ns 34-pcm - DS1554P-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554P-70-ND.
IC RTC RAM Y2KC 5V 70NS 34-PCM - DS1556P-70
Order 'ic rtc ram y2kc 5v 70ns 34-pcm - DS1556P-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1556P-70-ND.
IC RTC RAM Y2KC 5V 70NS IN 34PCM - DS1557P-70
Order 'ic rtc ram y2kc 5v 70ns in 34pcm - DS1557P-70' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1557P-70-ND.
IC RTC RAM Y2KC 5V 120NS 32-DIP - DS1554W-120IND+
Order 'ic rtc ram y2kc 5v 120ns 32-dip - DS1554W-120IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554W-120IND+-ND.
IC RTC RAM Y2KC 5V 120NS 32-DIP - DS1554W-120+
Order 'ic rtc ram y2kc 5v 120ns 32-dip - DS1554W-120+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554W-120+-ND.
IC RTC RAM Y2KC 5V 120NS 32-DIP - DS1554WP-120IND+
Order 'ic rtc ram y2kc 5v 120ns 32-dip - DS1554WP-120IND+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554WP-120IND+-ND.
IC RTC RAM Y2KC 5V 120NS 32-DIP - DS1554WP-120+
Order 'ic rtc ram y2kc 5v 120ns 32-dip - DS1554WP-120+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1554WP-120+-ND.
Send this link via E-Mail
Help With This Screen