470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471MAT1A\SB
CAP CER 470PF 20% 1500V X7R 1812 - 1812SC471MAT1A\SB - Capacitors
| Digi-Key Part Number | 1812SC471MAT1A\SB-ND |
2000 |
.45600 |
Extended Price
912.00 |
| Manufacturer Part Number | 1812SC471MAT1A\SB | |||
| Description | CAP CER 470PF 20% 1500V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812SC471MAT1A\SB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±20% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812SC471MAT1A\SB 1812SC471MAT1A\SB |
1812SC471MAT1A\SB Specification Sheet
CAP CER 470PF 20% 1500V X7R 1812 - 1812SC471MAT1A\SB (1812SC471MAT1A\SB-ND) - Capacitors
Related parts 470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471MAT1A\SB470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471MAT1A\SB
Order 'cap cer 470pf 20% 1500v x7r 1812 - 1812SC471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471MAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471MAT1A
Order 'cap cer 470pf 20% 1500v x7r 1812 - 1812SC471MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471MAT1A-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471MAT3A\SB
Order 'cap cer 470pf 20% 1500v x7r 1812 - 1812SC471MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471MAT3A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471KAT1A\SB
Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471KAT3A\SB
Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KAT3A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471MAT3A
Order 'cap cer 470pf 20% 1500v x7r 1812 - 1812SC471MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471MAT3A-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471MATME
Order 'cap cer 470pf 20% 1500v x7r 1812 - 1812SC471MATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471MATME-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC471MAT1A\SB
Order 'cap cer 470pf 20% 1kv x7r 1812 - 1812AC471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC471MAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1000V (1kV) 1812AC471MAT3A\SB
Order 'cap cer 470pf 20% 1kv x7r 1812 - 1812AC471MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC471MAT3A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC471MAT1A\SB
Order 'cap cer 470pf 20% 630v x7r 1812 - 1812CC471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC471MAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CC471MAT3A\SB
Order 'cap cer 470pf 20% 630v x7r 1812 - 1812CC471MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CC471MAT3A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC471MAT1A\SB
Order 'cap cer 470pf 20% 2000v x7r 1812 - 1812GC471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC471MAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 2000V (2kV) 1812GC471MAT3A\SB
Order 'cap cer 470pf 20% 2000v x7r 1812 - 1812GC471MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812GC471MAT3A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC471MAT1A\SB
Order 'cap cer 470pf 20% 3kv x7r 1812 - 1812HC471MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC471MAT1A\SB-ND.
470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 3000V (3kV) 1812HC471MAT3A\SB
Order 'cap cer 470pf 20% 3kv x7r 1812 - 1812HC471MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812HC471MAT3A\SB-ND.
Options for 470pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 1500V (1.5kV) 1812SC471MAT1A\SB
Send this link via E-Mail
Help With This Screen
