IC RTC WDOG Y2KC 5V 28-TSOP - DS1501YE - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1501YE-ND |
1170 |
5.47200 |
Extended Price
6402.24 |
| Manufacturer Part Number | DS1501YE | |||
| Description | IC RTC WDOG Y2KC 5V 28-TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1501YE |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (24 hr) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Interface | Parallel |
| Memory Size | 2K (256 x 8) |
| Package / Case | 28-TSOP |
| Packaging | Tray |
| Type | Clock/Calendar/WDT/NVSRAM/Y2K |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1501YE DS1501YE |
DS1501YE Specification Sheet
IC RTC WDOG Y2KC 5V 28-TSOP - DS1501YE (DS1501YE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RTC WDOG Y2KC 5V 28-TSOP - DS1501YE
Order 'ic rtc wdog y2kc 5v 28-tsop - DS1501YE' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YE-ND.
IC RTC WDOG Y2K 5V 28-TSOP - DS1501YE+
Order 'ic rtc wdog y2k 5v 28-tsop - DS1501YE+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YE+-ND.
IC RTC WDOG Y2K 5V 28-TSOP - DS1501YE+T&R
Order 'ic rtc wdog y2k 5v 28-tsop - DS1501YE+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YE+T&R-ND.
IC RTC WDOG Y2KC 3.3V 28-TSOP - DS1501WE
Order 'ic rtc wdog y2kc 3.3v 28-tsop - DS1501WE' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WE-ND.
IC RTC WDOG Y2KC 3.3V 28-TSOP - DS1501WE+
Order 'ic rtc wdog y2kc 3.3v 28-tsop - DS1501WE+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WE+-ND.
IC RTC WDOG Y2KC 3.3V 28-TSOP - DS1501WE/T&R
Order 'ic rtc wdog y2kc 3.3v 28-tsop - DS1501WE/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WE/T&R-ND.
IC RTC WDOG Y2KC 3.3V 28-TSOP - DS1501WE+T&R
Order 'ic rtc wdog y2kc 3.3v 28-tsop - DS1501WE+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WE+T&R-ND.
IC RTC WDOG Y2KC 5V 28-DIP - DS1501Y
Order 'ic rtc wdog y2kc 5v 28-dip - DS1501Y' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501Y-ND.
IC RTC WDOG Y2KC 5V 28-SOIC - DS1501YS
Order 'ic rtc wdog y2kc 5v 28-soic - DS1501YS' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YS-ND.
IC RTC WDOG Y2KC 5V IND 28-TSOP - DS1501YEN
Order 'ic rtc wdog y2kc 5v ind 28-tsop - DS1501YEN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YEN-ND.
IC RTC WDOG Y2KC 5V IND 28-PDIP - DS1501YN
Order 'ic rtc wdog y2kc 5v ind 28-pdip - DS1501YN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YN-ND.
IC RTC WDOG Y2KC 3.3V 28-DIP - DS1501W+
Order 'ic rtc wdog y2kc 3.3v 28-dip - DS1501W+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501W+-ND.
IC RTC WDOG Y2KC 3.3V 28-DIP - DS1501W
Order 'ic rtc wdog y2kc 3.3v 28-dip - DS1501W' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501W-ND.
IC RTC WDOG Y2KC 3.3V 28-SOIC - DS1501WS
Order 'ic rtc wdog y2kc 3.3v 28-soic - DS1501WS' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WS-ND.
IC RTC WDOG Y2KC 3.3V 28-SOIC - DS1501WS+
Order 'ic rtc wdog y2kc 3.3v 28-soic - DS1501WS+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WS+-ND.
Send this link via E-Mail
Help With This Screen