IC RTC WDOG Y2KC 3.3V 28-SOIC - DS1501WS+T&R - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1501WS+T&R-ND |
1000 |
4.21200 |
Extended Price
4212.00 |
| Manufacturer Part Number | DS1501WS+T&R | |||
| Description | IC RTC WDOG Y2KC 3.3V 28-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1501WS+T&R |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (24 hr) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Interface | Parallel |
| Memory Size | 2K (256 x 8) |
| Package / Case | 28-SOIC |
| Packaging | Tape & Reel (TR) |
| Type | Clock/Calendar/WDT/NVSRAM/Y2K |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1501WS+T&R DS1501WS+T&R |
DS1501WS+T&R Specification Sheet
IC RTC WDOG Y2KC 3.3V 28-SOIC - DS1501WS+T&R (DS1501WS+T&R-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RTC WDOG Y2KC 3.3V IND 28-DIP - DS1501WN
Order 'ic rtc wdog y2kc 3.3v ind 28-dip - DS1501WN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WN-ND.
IC RTC WDOG Y2KC 5V IND 28-TSOP - DS1501YEN
Order 'ic rtc wdog y2kc 5v ind 28-tsop - DS1501YEN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YEN-ND.
IC RTC WDOG Y2KC 5V IND 28-PDIP - DS1501YN
Order 'ic rtc wdog y2kc 5v ind 28-pdip - DS1501YN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YN-ND.
IC RTC WDOG Y2K 5V IND 28-SOIC - DS1501YSN
Order 'ic rtc wdog y2k 5v ind 28-soic - DS1501YSN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YSN-ND.
IC RTC WDOG Y2K 5V IND 28-SOIC - DS1501YSN+
Order 'ic rtc wdog y2k 5v ind 28-soic - DS1501YSN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YSN+-ND.
IC RTC WDOG Y2K 5V IND 28-SOIC - DS1501YSN+T&R
Order 'ic rtc wdog y2k 5v ind 28-soic - DS1501YSN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YSN+T&R-ND.
IC RTC WDOG Y2KC 3.3V 28-SOIC - DS1501WS
Order 'ic rtc wdog y2kc 3.3v 28-soic - DS1501WS' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WS-ND.
IC RTC WDOG Y2KC 3.3V 28-SOIC - DS1501WS+
Order 'ic rtc wdog y2kc 3.3v 28-soic - DS1501WS+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WS+-ND.
IC RTC WDOG Y2KC 3.3V 28-SOIC - DS1501WS+T&R
Order 'ic rtc wdog y2kc 3.3v 28-soic - DS1501WS+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WS+T&R-ND.
IC RTC WDOG Y2KC 3.3V 28-SOIC - DS1501WS/T&R
Order 'ic rtc wdog y2kc 3.3v 28-soic - DS1501WS/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WS/T&R-ND.
IC RTC 56BIT NV SRAM 3V 8-SOIC - DS1338Z-3+
Order 'ic rtc 56bit nv sram 3v 8-soic - DS1338Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1338Z-3-ND.
IC RTC 56BIT NV SRAM 3V 8-SOIC - DS1338Z-3+
Order 'ic rtc 56bit nv sram 3v 8-soic - DS1338Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1338Z-3+-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
Order 'ic rtc i2c w/charger 3v 8-soic - DS1340Z-3' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-3-ND.
IC RTC WDOG Y2KC 3.3V 28-DIP - DS1501W+
Order 'ic rtc wdog y2kc 3.3v 28-dip - DS1501W+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501W+-ND.
IC RTC WDOG Y2KC 3.3V 28-DIP - DS1501W
Order 'ic rtc wdog y2kc 3.3v 28-dip - DS1501W' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501W-ND.
Send this link via E-Mail
Help With This Screen