IC RTC WDOG Y2K 3.3V IND 28-DIP - DS1501WN+
| Digi-Key Part Number | DS1501WN+-ND |
14 |
7.81000 |
Extended Price
109.34 |
| Manufacturer Part Number | DS1501WN+ | |||
| Description | IC RTC WDOG Y2K 3.3V IND 28-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1501WN+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (24 hr) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Interface | Parallel |
| Memory Size | 2K (256 x 8) |
| Package / Case | 28-DIP |
| Packaging | Tube |
| Type | Clock/Calendar/WDT/NVSRAM/Y2K |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1501WN+ DS1501WN+ |
DS1501WN+ Specification Sheet
IC RTC WDOG Y2K 3.3V IND 28-DIP - DS1501WN+ (DS1501WN+-ND)
Related parts:IC RTC WDOG Y2K 3.3V IND 28-DIP - DS1501WN+
Order 'ic rtc wdog y2k 3.3v ind 28-dip - DS1501WN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WN+-ND.
IC RTC WDOG Y2KC 3.3V IND 28-DIP - DS1501WN
Order 'ic rtc wdog y2kc 3.3v ind 28-dip - DS1501WN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WN-ND.
IC RTC WDOG Y2K 3.3V IND 28-TSOP - DS1501WEN+
Order 'ic rtc wdog y2k 3.3v ind 28-tsop - DS1501WEN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WEN+-ND.
IC RTC WDOG Y2K 3.3V IND 28-TSOP - DS1501WEN
Order 'ic rtc wdog y2k 3.3v ind 28-tsop - DS1501WEN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WEN-ND.
IC RTC WDOG Y2K 3.3V IND 28-TSOP - DS1501WEN/T&R
Order 'ic rtc wdog y2k 3.3v ind 28-tsop - DS1501WEN/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WEN/T&R-ND.
IC RTC WDOG Y2K 3.3V IND 28-TSOP - DS1501WEN+T&R
Order 'ic rtc wdog y2k 3.3v ind 28-tsop - DS1501WEN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501WEN+T&R-ND.
IC RTC WDOG Y2K 5V IND 28-TSOP - DS1501YEN+
Order 'ic rtc wdog y2k 5v ind 28-tsop - DS1501YEN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YEN+-ND.
IC RTC WDOG Y2K 5V IND 28-TSOP - DS1501YEN+T&R
Order 'ic rtc wdog y2k 5v ind 28-tsop - DS1501YEN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YEN+T&R-ND.
IC RTC WDOG Y2K 5V 28-DIP - DS1501Y+
Order 'ic rtc wdog y2k 5v 28-dip - DS1501Y+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501Y+-ND.
IC RTC WDOG Y2K 5V IND 28-PDIP - DS1501YN+
Order 'ic rtc wdog y2k 5v ind 28-pdip - DS1501YN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YN+-ND.
IC RTC WDOG Y2K 5V IND 28-SOIC - DS1501YSN
Order 'ic rtc wdog y2k 5v ind 28-soic - DS1501YSN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YSN-ND.
IC RTC WDOG Y2K 5V IND 28-SOIC - DS1501YSN+
Order 'ic rtc wdog y2k 5v ind 28-soic - DS1501YSN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YSN+-ND.
IC RTC WDOG Y2K 5V IND 28-SOIC - DS1501YSN+T&R
Order 'ic rtc wdog y2k 5v ind 28-soic - DS1501YSN+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YSN+T&R-ND.
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285N
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285N' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS14285N-ND.
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285QN
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285QN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS14285QN-ND.
Send this link via E-Mail
Help With This Screen