Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14287+
IC RTC W/NV RAM CNTRL 24-EDIP - DS14287+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS14287+-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS14287+ | |||
| Description | IC RTC W/NV RAM CNTRL 24-EDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS14287+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Interface | Parallel |
| Memory Size | 114B |
| Package / Case | 24-DIP Module |
| Packaging | Tube |
| Type | Clock/Calendar/NVSRAM |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS14287+ DS14287+ |
DS14287+ Specification Sheet
IC RTC W/NV RAM CNTRL 24-EDIP - DS14287+ (DS14287+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14287+Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14287
Order 'ic rtc w/nv ram cntrl 24-edip - DS14287' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14287-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14287+
Order 'ic rtc w/nv ram cntrl 24-edip - DS14287+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14287+-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285S
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tape & Reel (TR) 4.5 V ~ 5.5 V DS14285SN+T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN+T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tape & Reel (TR) 4.5 V ~ 5.5 V DS14285S+T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S+T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tape & Reel (TR) 4.5 V ~ 5.5 V DS14285S/T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S/T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285
Order 'ic rtc w/nv ram cntrl 24-dip - DS14285' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285N
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285N-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285QN
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285QN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285QN-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285Q+
Order 'ic rtc w/nv ram cntrl 28-plcc - DS14285Q+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285Q+-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285SN
Order 'ic rtc w/nv ram cntrl ind 24soic - DS14285SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tape & Reel (TR) 4.5 V ~ 5.5 V DS14285SN/T&R
Order 'ic rtc w/nv ram cntrl ind 24soic - DS14285SN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN/T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285Q
Order 'ic rtc w/nv ram cntrl 28-plcc - DS14285Q' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285Q-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Serialized Tube 2.7 V ~ 3.3 V, 4.5 V ~ 5.5 V DS1691
Order 'ic rtc w/nv ram 3v/5v 28-edip - DS1691' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1691-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 1.71 V ~ 1.89 V DS1338U-18
Order 'ic rtc 56byte nv ram 1.8v 8-usop - DS1338U-18' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338U-18-ND.
Options for Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14287+
Send this link via E-Mail
Help With This Screen
