Keywords:





CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT3A - Capacitors

Digi-Key Part Number 1812SC471KAT3A-ND
Price Break
4000
Unit Price
.48000
Extended Price
1920.00
Manufacturer Part Number1812SC471KAT3A
DescriptionCAP CER 470PF 10% 1500V X7R 1812
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1812SC471KAT3A
VendorAVX Corporation
CategoryCapacitors
Capacitance470pF
Voltage - Rated 1500V (1.5kV)
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812SC471KAT3A
1812SC471KAT3A

1812SC471KAT3A Specification Sheet

Image of CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT3A

CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT3A (1812SC471KAT3A-ND) - Capacitors

Related parts Capacitors :
CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT3A
 Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KAT3A-ND.
CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT3A\SB
 Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KAT3A\SB-ND.
CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KA11A
 Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KA11A-ND.
CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT1A
 Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KAT1A-ND.
CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT1A\SB
 Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KAT1A\SB-ND.
CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT9A
 Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KAT9A-ND.
CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KATME
 Order 'cap cer 470pf 10% 1500v x7r 1812 - 1812SC471KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812SC471KATME-ND.
CAP CER 470PF 10% 1500V X7R 1206 - 1206SC471KAT1A
 Order 'cap cer 470pf 10% 1500v x7r 1206 - 1206SC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC471KAT1A-ND.
CAP CER 470PF 10% 1500V X7R 1206 - 1206SC471KAZ9A
 Order 'cap cer 470pf 10% 1500v x7r 1206 - 1206SC471KAZ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206SC471KAZ9A-ND.
CAP CER 470PF 10% 1500V X7R 1808 - 1808SC471KA11A
 Order 'cap cer 470pf 10% 1500v x7r 1808 - 1808SC471KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC471KA11A-ND.
CAP CER 470PF 10% 1500V X7R 1808 - 1808SC471KAT1A
 Order 'cap cer 470pf 10% 1500v x7r 1808 - 1808SC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC471KAT1A-ND.
CAP CER 470PF 10% 1500V X7R 1808 - 1808SC471KATME
 Order 'cap cer 470pf 10% 1500v x7r 1808 - 1808SC471KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1808SC471KATME-ND.
CAP CER 470PF 10% 1KV X7R 1812 - 1812AC471KA11A
 Order 'cap cer 470pf 10% 1kv x7r 1812 - 1812AC471KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC471KA11A-ND.
CAP CER 470PF 10% 1KV X7R 1812 - 1812AC471KAT1A
 Order 'cap cer 470pf 10% 1kv x7r 1812 - 1812AC471KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC471KAT1A-ND.
CAP CER 470PF 10% 1KV X7R 1812 - 1812AC471KAT1A\SB
 Order 'cap cer 470pf 10% 1kv x7r 1812 - 1812AC471KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC471KAT1A\SB-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT3A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT1A\SB Next: CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT3A\SB
CAP CER 470PF 10% 1500V X7R 1812 - 1812SC471KAT3A