IC RTC W/NV RAM CNTRL IND 24SOIC - DS14285SN - Integrated Circuits (ICs)
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285SN
| Digi-Key Part Number | DS14285SN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS14285SN | |||
| Description | IC RTC W/NV RAM CNTRL IND 24SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285SN
| Technical/Catalog Information | DS14285SN |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Interface | Parallel |
| Memory Size | 114B |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Type | Clock/Calendar/NVSRAM |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS14285SN DS14285SN |
DS14285SN Specification Sheet
IC RTC W/NV RAM CNTRL IND 24SOIC - DS14285SN (DS14285SN-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285SNIC RTC W/NV RAM CNTRL IND 24SOIC - DS14285SN
Order 'ic rtc w/nv ram cntrl ind 24soic - DS14285SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN-ND.
IC RTC W/NV RAM CNTRL IND 24SOIC - DS14285SN/T&R
Order 'ic rtc w/nv ram cntrl ind 24soic - DS14285SN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN/T&R-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285SN+T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN+T&R-ND.
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285N
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285N-ND.
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285QN
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285QN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285QN-ND.
IC RTC W/NV RAM CNTRL 28-PLCC - DS14285Q+
Order 'ic rtc w/nv ram cntrl 28-plcc - DS14285Q+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285Q+-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285S
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285S+T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S+T&R-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285S/T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S/T&R-ND.
IC RTC W/NV RAM CNTRL 24-EDIP - DS14287
Order 'ic rtc w/nv ram cntrl 24-edip - DS14287' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14287-ND.
IC RTC W/NV RAM CNTRL 24-EDIP - DS14287+
Order 'ic rtc w/nv ram cntrl 24-edip - DS14287+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14287+-ND.
IC RTC W/NV RAM CNTRL 24-DIP - DS14285
Order 'ic rtc w/nv ram cntrl 24-dip - DS14285' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285-ND.
IC RTC W/NV RAM CNTRL 28-PLCC - DS14285Q
Order 'ic rtc w/nv ram cntrl 28-plcc - DS14285Q' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285Q-ND.
IC RTC 56BYTE NV RAM 1.8V 8-USOP - DS1338U-18
Order 'ic rtc 56byte nv ram 1.8v 8-usop - DS1338U-18' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338U-18-ND.
IC RTC 56BYTE NV RAM 3.3V 8-USOP - DS1338U-33+
Order 'ic rtc 56byte nv ram 3.3v 8-usop - DS1338U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338U-33+-ND.
Options for Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285SN
Send this link via E-Mail
Help With This Screen
