IC RTC W/NV RAM CNTRL 28-PLCC - DS14285Q+ - Integrated Circuits (ICs)
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285Q+
| Digi-Key Part Number | DS14285Q+-ND |
1 25 50 100 |
8.03000 6.06000 4.32000 3.56000 |
Extended Price
8.03 151.50 216.00 356.00 |
| Manufacturer Part Number | DS14285Q+ | |||
| Description | IC RTC W/NV RAM CNTRL 28-PLCC | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS14285Q+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Interface | Parallel |
| Memory Size | 114B |
| Package / Case | 28-LCC, 28-PLCC |
| Packaging | Tube |
| Type | Clock/Calendar/NVSRAM |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS14285Q+ DS14285Q+ |
DS14285Q+ Specification Sheet
IC RTC W/NV RAM CNTRL 28-PLCC - DS14285Q+ (DS14285Q+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285Q+IC RTC W/NV RAM CNTRL 28-PLCC - DS14285Q+
Order 'ic rtc w/nv ram cntrl 28-plcc - DS14285Q+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285Q+-ND.
IC RTC W/NV RAM CNTRL 28-PLCC - DS14285Q
Order 'ic rtc w/nv ram cntrl 28-plcc - DS14285Q' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285Q-ND.
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285QN
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285QN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285QN-ND.
IC RTC 3V 64-BIT Y2KC 28-PLCC - DS1685Q-3+
Order 'ic rtc 3v 64-bit y2kc 28-plcc - DS1685Q-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1685Q-3+-ND.
IC RTC 3V 64-BIT Y2KC 28-PLCC - DS1685Q-3+T&R
Order 'ic rtc 3v 64-bit y2kc 28-plcc - DS1685Q-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1685Q-3+T&R-ND.
IC RTC 5V 64-BIT Y2KC 28-PLCC - DS1685Q-5/T&R
Order 'ic rtc 5v 64-bit y2kc 28-plcc - DS1685Q-5/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1685Q-5/T&R-ND.
IC RTC W/NV RAM CTRL 28-DIP - DS1688
Order 'ic rtc w/nv ram ctrl 28-dip - DS1688' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1688-ND.
IC RTC W/NV RAM CTRL 28-SOIC - DS1688S+
Order 'ic rtc w/nv ram ctrl 28-soic - DS1688S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1688S+-ND.
IC RTC W/NV RAM CTRL 28-SOIC - DS1688S
Order 'ic rtc w/nv ram ctrl 28-soic - DS1688S' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1688S-ND.
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285N
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285N-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285S
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S-ND.
IC RTC W/NV RAM CNTRL IND 24SOIC - DS14285SN
Order 'ic rtc w/nv ram cntrl ind 24soic - DS14285SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN-ND.
IC RTC W/NV RAM CNTRL IND 24SOIC - DS14285SN/T&R
Order 'ic rtc w/nv ram cntrl ind 24soic - DS14285SN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN/T&R-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285SN+T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN+T&R-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285S+T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S+T&R-ND.
Options for Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 4.5 V ~ 5.5 V DS14285Q+
Send this link via E-Mail
Help With This Screen
