IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285N - Integrated Circuits (ICs)
| Digi-Key Part Number | DS14285N-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS14285N | |||
| Description | IC RTC W/NV RAM CNTRL IND 24-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS14285N |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Interface | Parallel |
| Memory Size | 114B |
| Package / Case | 24-DIP (600 mil) |
| Packaging | Tube |
| Type | Clock/Calendar/NVSRAM |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS14285N DS14285N |
DS14285N Specification Sheet
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285N (DS14285N-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285N
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285N-ND.
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285QN
Order 'ic rtc w/nv ram cntrl ind 24-dip - DS14285QN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285QN-ND.
IC RTC W/NV RAM CNTRL 24-DIP - DS14285
Order 'ic rtc w/nv ram cntrl 24-dip - DS14285' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285-ND.
IC RTC W/NV RAM CNTRL 24-EDIP - DS14287
Order 'ic rtc w/nv ram cntrl 24-edip - DS14287' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14287-ND.
IC RTC W/NV RAM CNTRL 24-EDIP - DS14287+
Order 'ic rtc w/nv ram cntrl 24-edip - DS14287+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14287+-ND.
IC RTC W/NV RAM CNTRL IND 24SOIC - DS14285SN
Order 'ic rtc w/nv ram cntrl ind 24soic - DS14285SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN-ND.
IC RTC W/NV RAM CNTRL IND 24SOIC - DS14285SN/T&R
Order 'ic rtc w/nv ram cntrl ind 24soic - DS14285SN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN/T&R-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285S
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285SN+T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285SN+T&R-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285S+T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S+T&R-ND.
IC RTC W/NV RAM CNTRL 24-SOIC - DS14285S/T&R
Order 'ic rtc w/nv ram cntrl 24-soic - DS14285S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285S/T&R-ND.
IC RTC W/NV RAM CNTRL 28-PLCC - DS14285Q+
Order 'ic rtc w/nv ram cntrl 28-plcc - DS14285Q+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285Q+-ND.
IC RTC W/NV RAM CNTRL 28-PLCC - DS14285Q
Order 'ic rtc w/nv ram cntrl 28-plcc - DS14285Q' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS14285Q-ND.
IC RTC W/RAM 128 BYTE 24-DIP - DS12885
Order 'ic rtc w/ram 128 byte 24-dip - DS12885' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS12885-ND.
IC RTC W/RAM 128 BYTE 24-DIP - DS12885N
Order 'ic rtc w/ram 128 byte 24-dip - DS12885N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS12885N-ND.
Send this link via E-Mail
Help With This Screen
