Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 1.71 V ~ 1.89 V DS1390U-18+
IC RTC W/CHARGER 10-USOP - DS1390U-18+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1390U-18+-ND |
200 |
1.85000 |
Extended Price
370.00 |
| Manufacturer Part Number | DS1390U-18+ | |||
| Description | IC RTC W/CHARGER 10-USOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1390U-18+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| Voltage - Supply | 1.71 V ~ 1.89 V |
| Interface | SPI, 3-Wire Serial |
| Memory Size | - |
| Package / Case | 10-µSOP |
| Packaging | Tube |
| Type | Clock/Calendar/Trickle-Charger |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1390U 18+ DS1390U18+ |
DS1390U-18+ Specification Sheet
IC RTC W/CHARGER 10-USOP - DS1390U-18+ (DS1390U-18+-ND) - Integrated Circuits (ICs)
Related parts Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 1.71 V ~ 1.89 V DS1390U-18+Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 1.71 V ~ 1.89 V DS1390U-18+
Order 'ic rtc w/charger 10-usop - DS1390U-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1390U-18+-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tape & Reel (TR) 2.97 V ~ 3.63 V DS1390U-33+T&R
Order 'ic rtc w/charger 10-usop - DS1390U-33+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1390U-33+T&R-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 1.71 V ~ 1.89 V DS1391U-18+
Order 'ic rtc w/charger 10-usop - DS1391U-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1391U-18+-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 1.71 V ~ 1.89 V DS1392U-18+
Order 'ic rtc w/charger 10-usop - DS1392U-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1392U-18+-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 1.71 V ~ 1.89 V DS1393U-18+
Order 'ic rtc w/charger 10-usop - DS1393U-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1393U-18+-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tape & Reel (TR) 2.97 V ~ 3.63 V DS1391U-33+T&R
Order 'ic rtc w/charger 10-usop - DS1391U-33+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1391U-33+T&R-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tape & Reel (TR) 2.7 V ~ 3.3 V DS1391U-3+T&R
Order 'ic rtc w/charger 10-usop - DS1391U-3+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1391U-3+T&R-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2.7 V ~ 3.3 V DS1392U-3+
Order 'ic rtc w/charger 10-usop - DS1392U-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1392U-3+-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2.97 V ~ 3.63 V DS1393U-33+
Order 'ic rtc w/charger 10-usop - DS1393U-33+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1393U-33+-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2.7 V ~ 3.3 V DS1393U-3+
Order 'ic rtc w/charger 10-usop - DS1393U-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1393U-3+-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2.97 V ~ 3.63 V DS1390U-33+
Order 'ic rtc w/charger 10-usop - DS1390U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1390U-33+-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tape & Reel (TR) 1.71 V ~ 1.89 V DS1393U-18+T&R
Order 'ic rtc w/charger 10-usop - DS1393U-18+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1393U-18+T&R-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Watchdog Timer/Trickle Charger Tube 1.71 V ~ 1.89 V DS1374U-18+
Order 'ic rtc i2c w/charger 10-usop - DS1374U-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374U-18+-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2.97 V ~ 3.63 V DS1391U-33+
Order 'ic rtc w/charger 10-usop - DS1391U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1391U-33+-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2.7 V ~ 3.3 V DS1391U-3+
Order 'ic rtc w/charger 10-usop - DS1391U-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1391U-3+-ND.
Options for Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 1.71 V ~ 1.89 V DS1390U-18+
Send this link via E-Mail
Help With This Screen
