IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-3+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1388Z-3+-ND |
192 |
2.46000 |
Extended Price
472.32 |
| Manufacturer Part Number | DS1388Z-3+ | |||
| Description | IC RTC I2C W/CHARGER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1388Z-3+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| Voltage - Supply | 2.7 V ~ 3.3 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | 4K (512 x 8) |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Type | Clock/Calendar/Supervisor/EEPROM |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1388Z 3+ DS1388Z3+ |
DS1388Z-3+ Specification Sheet
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-3+ (DS1388Z-3+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-3+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-3+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-5+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-5+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-5+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-3+T&R
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-3+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-3+T&R-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1388Z-33+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+T&R
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1388Z-33+T&R-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1374C-3#
Order 'ic rtc i2c w/charger 16-soic - DS1374C-3#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374C-3#-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3+
Order 'ic rtc i2c w/charger 3v 8-soic - DS1340Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-3+-ND.
IC RTC I2C W/CHARGER 1.8V 8-SOIC - DS1340Z-18+
Order 'ic rtc i2c w/charger 1.8v 8-soic - DS1340Z-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-18+-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1374C-18#
Order 'ic rtc i2c w/charger 16-soic - DS1374C-18#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374C-18#-ND.
IC TIMEKEEPER 3V 32-BIT 8-SOIC - DS1672S-3
Order 'ic timekeeper 3v 32-bit 8-soic - DS1672S-3' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1672S-3-ND.
IC RTC SERIAL 512K IND 8-SOIC - DS1307ZN
Order 'ic rtc serial 512k ind 8-soic - DS1307ZN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1307ZN-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-3#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-3#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-3#-ND.
IC RTC I2C W/CHARGER 10-USOP - DS1374U-3+T&R
Order 'ic rtc i2c w/charger 10-usop - DS1374U-3+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374U-3+T&R-ND.
IC RTC I2C LO-POWER 8-SOIC - ISL12008IB8Z
Order 'ic rtc i2c lo-power 8-soic - ISL12008IB8Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL12008IB8Z-ND.
IC RTC I2C LO-POWER 8-SOIC - ISL12008IB8Z-T
Order 'ic rtc i2c lo-power 8-soic - ISL12008IB8Z-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL12008IB8Z-T-ND.
Send this link via E-Mail
Help With This Screen
