IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+T&R - Integrated Circuits (ICs)
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Supervisor/EEPROM Tape & Reel (TR) 2.97 V ~ 3.63 V DS1388Z-33+T&R
| Digi-Key Part Number | DS1388Z-33+T&R-ND |
2500 |
1.80000 |
Extended Price
4500.00 |
| Manufacturer Part Number | DS1388Z-33+T&R | |||
| Description | IC RTC I2C W/CHARGER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1388Z-33+T&R |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS:hh (12/24 hr) |
| Voltage - Supply | 2.97 V ~ 3.63 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | 4K (512 x 8) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Clock/Calendar/Supervisor/EEPROM |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1388Z 33+T&R DS1388Z33+T&R |
DS1388Z-33+T&R Specification Sheet
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+T&R (DS1388Z-33+T&R-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Supervisor/EEPROM Tape & Reel (TR) 2.97 V ~ 3.63 V DS1388Z-33+T&RIC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1388Z-33+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+T&R
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1388Z-33+T&R-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-3+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-3+-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
Order 'ic rtc i2c w/charger 3v 8-soic - DS1340Z-3' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-3-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-33#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-33#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-33#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-3#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-3#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-3#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1374C-33#
Order 'ic rtc i2c w/charger 16-soic - DS1374C-33#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1374C-33#-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-5+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-5+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-5+-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33+
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33+-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33/T&R
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33/T&R-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3+T&R
Order 'ic rtc i2c w/charger 3v 8-soic - DS1340Z-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-3+T&R-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33+T&R
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33+T&R-ND.
IC RTC I2C W/CHARGER 3V 8-USOP - DS1340U-3
Order 'ic rtc i2c w/charger 3v 8-usop - DS1340U-3' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-3-ND.
IC RTC I2C W/CHARGER 3V 8-USOP - DS1340U-3+
Order 'ic rtc i2c w/charger 3v 8-usop - DS1340U-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-3+-ND.
Options for Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Supervisor/EEPROM Tape & Reel (TR) 2.97 V ~ 3.63 V DS1388Z-33+T&R
Send this link via E-Mail
Help With This Screen
