IC RTC I2C W/CHARGER 16-SOIC - DS1374C-18# - Integrated Circuits (ICs)
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Watchdog Timer/Trickle Charger Tube 1.71 V ~ 1.89 V DS1374C-18#
| Digi-Key Part Number | DS1374C-18#-ND |
135 |
3.32000 |
Extended Price
448.20 |
| Manufacturer Part Number | DS1374C-18# | |||
| Description | IC RTC I2C W/CHARGER 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1374C-18# |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Date Format | Binary |
| Time Format | Binary |
| Voltage - Supply | 1.71 V ~ 1.89 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | - |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Type | Watchdog Timer/Trickle Charger |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1374C 18# DS1374C18# |
DS1374C-18# Specification Sheet
IC RTC I2C W/CHARGER 16-SOIC - DS1374C-18# (DS1374C-18#-ND) - Integrated Circuits (ICs)
Related parts Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Watchdog Timer/Trickle Charger Tube 1.71 V ~ 1.89 V DS1374C-18#IC RTC I2C W/CHARGER 16-SOIC - DS1374C-18#
Order 'ic rtc i2c w/charger 16-soic - DS1374C-18#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374C-18#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1374C-3#
Order 'ic rtc i2c w/charger 16-soic - DS1374C-3#' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374C-3#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-18#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-18#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-18#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1374C-33#
Order 'ic rtc i2c w/charger 16-soic - DS1374C-33#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1374C-33#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1374C-33#T&R
Order 'ic rtc i2c w/charger 16-soic - DS1374C-33#T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1374C-33#T&R-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-33#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-33#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-33#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-3#
Order 'ic rtc i2c w/charger 16-soic - DS1340C-3#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-3#-ND.
IC RTC I2C W/CHARGER 16-SOIC - DS1340C-33#T&R
Order 'ic rtc i2c w/charger 16-soic - DS1340C-33#T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340C-33#T&R-ND.
IC RTC I2C 32BIT 3.0V 16-SOIC - DS1374C-3#T&R
Order 'ic rtc i2c 32bit 3.0v 16-soic - DS1374C-3#T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374C-3#T&R-ND.
IC RTC I2C W/CHARGER 10-USOP - DS1374U-18+
Order 'ic rtc i2c w/charger 10-usop - DS1374U-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1374U-18+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-3+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-3+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-5+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-5+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-5+-ND.
IC RTC I2C W/ALARM 16-SOIC - DS1337C#T&R
Order 'ic rtc i2c w/alarm 16-soic - DS1337C#T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337C#T&R-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-3+T&R
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-3+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1388Z-3+T&R-ND.
IC RTC I2C W/CHARGER 1.8V 8-SOIC - DS1340Z-18+
Order 'ic rtc i2c w/charger 1.8v 8-soic - DS1340Z-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-18+-ND.
Options for Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Watchdog Timer/Trickle Charger Tube 1.71 V ~ 1.89 V DS1374C-18#
Send this link via E-Mail
Help With This Screen
