IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33 - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1340Z-33-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1340Z-33 | |||
| Description | IC RTC I2C W/CHARGER 3.3V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1340Z-33 |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (24 hr) |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Clock/Calendar/Trickle-Charger |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1340Z 33 DS1340Z33 |
DS1340Z-33 Specification Sheet
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33 (DS1340Z-33-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33+
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33+-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33/T&R
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33/T&R-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33+T&R
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33+T&R-ND.
IC RTC I2C W/CHARGER 1.8V 8-SOIC - DS1340Z-18
Order 'ic rtc i2c w/charger 1.8v 8-soic - DS1340Z-18' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-18-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
Order 'ic rtc i2c w/charger 3v 8-soic - DS1340Z-3' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-3-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3+T&R
Order 'ic rtc i2c w/charger 3v 8-soic - DS1340Z-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-3+T&R-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33
Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33+
Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33+-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33+T&R
Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33+T&R-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33/T&R
Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33/T&R-ND.
IC RTC 56BYTE NV RAM 3.3V 8-SOIC - DS1338Z-33
Order 'ic rtc 56byte nv ram 3.3v 8-soic - DS1338Z-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338Z-33-ND.
IC RTC 56BYTE NV RAM 3.3V 8-SOIC - DS1338Z-33+
Order 'ic rtc 56byte nv ram 3.3v 8-soic - DS1338Z-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338Z-33+-ND.
IC RTC 56BYTE NV RAM 3.3V 8-SOIC - DS1338Z-33+T&R
Order 'ic rtc 56byte nv ram 3.3v 8-soic - DS1338Z-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338Z-33+T&R-ND.
IC RTC I2C W/CHARGER 1.8V 8-SOIC - DS1340Z-18+
Order 'ic rtc i2c w/charger 1.8v 8-soic - DS1340Z-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-18+-ND.
Send this link via E-Mail
Help With This Screen
