IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33+T&R - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1340U-33+T&R-ND |
3000 |
1.17000 |
Extended Price
3510.00 |
| Manufacturer Part Number | DS1340U-33+T&R | |||
| Description | IC RTC I2C W/CHARGER 3.3V 8-USOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1340U-33+T&R |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (24 hr) |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Type | Clock/Calendar/Trickle-Charger |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1340U 33+T&R DS1340U33+T&R |
DS1340U-33+T&R Specification Sheet
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33+T&R (DS1340U-33+T&R-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33
Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33+
Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33+-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33+T&R
Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33+T&R-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33/T&R
Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33/T&R-ND.
IC RTC I2C W/CHARGER 3V 8-USOP - DS1340U-3
Order 'ic rtc i2c w/charger 3v 8-usop - DS1340U-3' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-3-ND.
IC RTC I2C W/CHARGER 3V 8-USOP - DS1340U-3+
Order 'ic rtc i2c w/charger 3v 8-usop - DS1340U-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-3+-ND.
IC RTC I2C W/CHARGER 3V 8-USOP - DS1340U-3+T&R
Order 'ic rtc i2c w/charger 3v 8-usop - DS1340U-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-3+T&R-ND.
IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18+
Order 'ic rtc i2c w/charger 1.8v 8-usop - DS1340U-18+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-18+-ND.
IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18
Order 'ic rtc i2c w/charger 1.8v 8-usop - DS1340U-18' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-18-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33+
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33+-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33/T&R
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33/T&R-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33+T&R
Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33+T&R-ND.
IC RTC 56BYTE NV RAM 3.3V 8-USOP - DS1338U-33+
Order 'ic rtc 56byte nv ram 3.3v 8-usop - DS1338U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338U-33+-ND.
IC RTC 56BYTE NV RAM 3.3V 8-USOP - DS1338U-33
Order 'ic rtc 56byte nv ram 3.3v 8-usop - DS1338U-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338U-33-ND.
Send this link via E-Mail
Help With This Screen
