Keywords:





IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18 - Integrated Circuits (ICs)

Digi-Key Part Number DS1340U-18-ND
Price Break
5000
Unit Price
1.39200
Extended Price
6960.00
Manufacturer Part NumberDS1340U-18
DescriptionIC RTC I2C W/CHARGER 1.8V 8-USOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDS1340U-18
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS (24 hr)
Voltage - Supply1.71 V ~ 1.89 V
InterfaceI²C, 2-Wire Serial
Memory Size-
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTube
TypeClock/Calendar/Trickle-Charger
Operating Temperature-40°C ~ 85°C
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS1340U 18
DS1340U18

DS1340U-18 Specification Sheet

Image of IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18

IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18 (DS1340U-18-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18+
 Order 'ic rtc i2c w/charger 1.8v 8-usop - DS1340U-18+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-18+-ND.
IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18
 Order 'ic rtc i2c w/charger 1.8v 8-usop - DS1340U-18' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-18-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33
 Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33+
 Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33+-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33+T&R
 Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33+T&R-ND.
IC RTC I2C W/CHARGER 3.3V 8-USOP - DS1340U-33/T&R
 Order 'ic rtc i2c w/charger 3.3v 8-usop - DS1340U-33/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-33/T&R-ND.
IC RTC I2C W/CHARGER 3V 8-USOP - DS1340U-3
 Order 'ic rtc i2c w/charger 3v 8-usop - DS1340U-3' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-3-ND.
IC RTC I2C W/CHARGER 3V 8-USOP - DS1340U-3+
 Order 'ic rtc i2c w/charger 3v 8-usop - DS1340U-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-3+-ND.
IC RTC I2C W/CHARGER 3V 8-USOP - DS1340U-3+T&R
 Order 'ic rtc i2c w/charger 3v 8-usop - DS1340U-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340U-3+T&R-ND.
IC RTC I2C W/CHARGER 1.8V 8-SOIC - DS1340Z-18
 Order 'ic rtc i2c w/charger 1.8v 8-soic - DS1340Z-18' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-18-ND.
IC RTC 56BYTE NV RAM 1.8V 8-USOP - DS1338U-18
 Order 'ic rtc 56byte nv ram 1.8v 8-usop - DS1338U-18' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338U-18-ND.
IC RTC I2C W/CHARGER 1.8V 8-SOIC - DS1340Z-18+
 Order 'ic rtc i2c w/charger 1.8v 8-soic - DS1340Z-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-18+-ND.
IC RTC 56BYTE NV RAM 1.8V 8-USOP - DS1338U-18+
 Order 'ic rtc 56byte nv ram 1.8v 8-usop - DS1338U-18+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1338U-18+-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33+
 Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33+-ND.
IC RTC I2C W/CHARGER 3.3V 8-SOIC - DS1340Z-33
 Order 'ic rtc i2c w/charger 3.3v 8-soic - DS1340Z-33' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1340Z-33-ND.

Send this link via E-Mail
Help With This Screen

IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC RTC I2C W/CHARGER 1.8V 8-SOIC - DS1340Z-18+ Next: IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18+
IC RTC I2C W/CHARGER 1.8V 8-USOP - DS1340U-18