IC RTC I2C W/ALARM 8-USOP - DS1339U-33+
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tube 2.97 V ~ 5.5 V DS1339U-33+
| Digi-Key Part Number | DS1339U-33+-ND |
1 25 50 100 |
3.07000 2.32000 1.66000 1.37000 |
Extended Price
3.07 58.00 83.00 137.00 |
| Manufacturer Part Number | DS1339U-33+ | |||
| Description | IC RTC I2C W/ALARM 8-USOP | |||
| Quantity Available | 1905 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1339U-33+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Date Format | YY-MM-DD-dd |
| Time Format | HH:MM:SS (12/24 hr) |
| Voltage - Supply | 2.97 V ~ 5.5 V |
| Interface | I²C, 2-Wire Serial |
| Memory Size | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Type | Clock/Calendar/Alarm |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1339U 33+ DS1339U33+ |
DS1339U-33+ Specification Sheet
IC RTC I2C W/ALARM 8-USOP - DS1339U-33+ (DS1339U-33+-ND)
Related parts Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tube 2.97 V ~ 5.5 V DS1339U-33+IC RTC I2C W/ALARM 8-USOP - DS1339U-33+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-33+-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-33+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-33+T&R-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-3+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-3+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-3+-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-3+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-3+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-3+T&R-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-2+T&R
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-2+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339U-2+T&R-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U
Order 'ic rtc serial 2wire lp 8-usop - DS1337U' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U+
Order 'ic rtc serial 2wire lp 8-usop - DS1337U+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U+-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U/T&R
Order 'ic rtc serial 2wire lp 8-usop - DS1337U/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U/T&R-ND.
IC RTC SERIAL 2WIRE LP 8-USOP - DS1337U+T&R
Order 'ic rtc serial 2wire lp 8-usop - DS1337U+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1337U+T&R-ND.
IC RTC I2C W/ALARM 16-SOIC - DS1339C-33#
Order 'ic rtc i2c w/alarm 16-soic - DS1339C-33#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1339C-33#-ND.
IC RTC I2C W/ALARM 8-USOP - DS1339U-2+
Order 'ic rtc i2c w/alarm 8-usop - DS1339U-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1339U-2+-ND.
IC RTC I2C W/CHARGER 10-USOP - DS1374U-33+
Order 'ic rtc i2c w/charger 10-usop - DS1374U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1374U-33+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1388Z-33+-ND.
IC RTC I2C W/CHARGER 8-SOIC - DS1388Z-33+T&R
Order 'ic rtc i2c w/charger 8-soic - DS1388Z-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1388Z-33+T&R-ND.
IC TIMEKEEPER 3.3V 32-BIT 8-USOP - DS1672U-33+
Order 'ic timekeeper 3.3v 32-bit 8-usop - DS1672U-33+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1672U-33+-ND.
Options for Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Alarm Tube 2.97 V ~ 5.5 V DS1339U-33+
Send this link via E-Mail
Help With This Screen
